AC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,017.300 5+ Rs.3,719.380 10+ Rs.3,421.450 25+ Rs.3,353.030 50+ Rs.3,284.600 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | 35.9CFM | 35dBA | 11W | 3300rpm | 2 Lead Wires | - | IP20 | 1.01m³/min | 8000N | |||||
Each | 1+ Rs.2,224.820 3+ Rs.2,112.880 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | 35dBA | - | 2750rpm | 2 Lead Wires | 150mA | - | 0.85m³/min | Slimline | |||||
Each | 1+ Rs.2,166.730 5+ Rs.1,970.670 10+ Rs.1,774.600 20+ Rs.1,647.410 50+ Rs.1,533.450 | Min: 1 / Mult: 1 | 110V / 220V | Square | 92mm | 25mm | Ball Bearing | 56CFM | 35dBA | 8W | 2600rpm | 2 Lead Wires | - | - | - | OA92EC XC Series | |||||
Each | 1+ Rs.1,968.530 5+ Rs.1,791.010 10+ Rs.1,613.490 20+ Rs.1,524.840 50+ Rs.1,436.190 | Min: 1 / Mult: 1 | 230V | Square | 120mm | 38.5mm | Ball Bearing | 71CFM | 35dBA | 11W | 2300rpm | Terminals | - | - | - | OA109AP Series | |||||
Each | 1+ Rs.2,224.820 3+ Rs.2,112.880 | Min: 1 / Mult: 1 | 220V to 240V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | 35dBA | - | 2300rpm | 2 Lead Wires | 90mA | - | 0.85m³/min | Slimline | |||||
Each | 1+ Rs.3,423.290 5+ Rs.3,248.810 10+ Rs.3,025.950 25+ Rs.2,941.580 50+ Rs.2,922.180 | Min: 1 / Mult: 1 | 230V | Square | 92mm | 25mm | Sleeve Bearing | 34.7CFM | 35dBA | 11W | 2650rpm | Terminals | - | IP20 | 0.984m³/min | 3900 | |||||
Each | 1+ Rs.3,642.310 5+ Rs.3,456.670 10+ Rs.3,219.550 25+ Rs.3,129.770 50+ Rs.3,109.140 | Min: 1 / Mult: 1 | 230V | Square | 92mm | 25mm | Ball Bearing | 34.7CFM | 35dBA | 11W | 2650rpm | Terminals | - | IP20 | 0.984m³/min | 3900 | |||||
Each | 1+ Rs.4,145.440 5+ Rs.3,934.150 10+ Rs.3,664.280 25+ Rs.3,562.110 50+ Rs.3,538.620 | Min: 1 / Mult: 1 | 115V / 230V | Square | 80mm | 38mm | Sleeve Bearing | 34CFM | 35dBA | 11W | - | 4 Lead Wires | - | IP20 | 0.97m³/min | 8000N |