AC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,858.970 5+ Rs.3,621.790 10+ Rs.3,384.610 25+ Rs.3,098.210 50+ Rs.2,893.860 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | 46dBA | 19W | 2650rpm | Terminals | - | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ Rs.8,675.460 5+ Rs.8,590.290 10+ Rs.8,505.120 25+ Rs.8,419.940 50+ Rs.8,379.130 | Min: 1 / Mult: 1 | 230V | Square | 135mm | 38mm | Ball Bearing | 138.3CFM | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | IP20 | 3.917m³/min | 5600 | |||||
Each | 1+ Rs.1,301.520 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 25mm | Ball Bearing | 78CFM | 46dBA | - | 2150rpm | 2 Lead Wires | 90mA | - | 2.217m³/min | Slimline | |||||
Each | 1+ Rs.2,106.590 5+ Rs.2,015.750 10+ Rs.1,924.910 20+ Rs.1,834.070 | Min: 1 / Mult: 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 46dBA | 15W | 3100rpm | Terminals | 80mA | IP55 | - | OA109AP-IP55 Series | |||||
Each | 1+ Rs.3,374.820 10+ Rs.3,076.530 25+ Rs.2,952.450 50+ Rs.2,626.730 100+ Rs.2,421.510 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 25mm | Precision Ball Bearing | 78CFM | 46dBA | - | 2500rpm | 2 Lead Wires | 190mA | - | 2.217m³/min | Slimline | |||||
Each | 1+ Rs.2,161.080 5+ Rs.2,060.080 10+ Rs.1,959.070 20+ Rs.1,955.800 | Min: 1 / Mult: 1 | 230V | Square | 127mm | 38mm | Ball Bearing | 130CFM | 46dBA | 14W | 3000rpm | Terminals | - | - | - | OA119AP Series | |||||
Each | 1+ Rs.3,709.330 5+ Rs.3,528.310 10+ Rs.3,297.100 25+ Rs.3,209.560 50+ Rs.3,189.440 | Min: 1 / Mult: 1 | 115V | Square | 127mm | 38mm | Sleeve Bearing | 121.2CFM | 46dBA | 17W | 3050rpm | Terminals | - | IP20 | 3.39m³/min | 5900 |