Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Fans & Blowers
                                                                                                      4. AC Axial Fans
                                                                                                      Print Page

                                                                                                      W4S250-DI02-06

                                                                                                      AC Axial Fan, 230V, Circular, 370 mm, 138 mm, Ball Bearing, 590 CFM

                                                                                                      EBM-PAPST
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EBM-PAPST W4S250-DI02-06
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part NoW4S250-DI02-06
                                                                                                      Order Code1011725
                                                                                                      Product RangeS
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      7 In Stock

                                                                                                      Need more?

                                                                                                      7 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.29,927.800
                                                                                                      5+Rs.29,329.250
                                                                                                      10+Rs.28,730.690
                                                                                                      25+Rs.28,132.140
                                                                                                      50+Rs.27,533.580
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.29,927.80
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      EBM-PAPST
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part NoW4S250-DI02-06
                                                                                                      Order Code1011725
                                                                                                      Product RangeS
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Nominal Rated Voltage AC230V
                                                                                                      Fan Frame TypeCircular
                                                                                                      Fan Frame Size370mm
                                                                                                      External Depth138mm
                                                                                                      Bearing TypeBall Bearing
                                                                                                      Air Flow - CFM590CFM
                                                                                                      Noise Rating54dBA
                                                                                                      Power Rating-
                                                                                                      Rated Speed1620rpm
                                                                                                      Power Connection TypeTerminals
                                                                                                      Current Rating530mA
                                                                                                      IP RatingIP44
                                                                                                      Air Flow - m3/min16.667m³/min
                                                                                                      Product RangeS
                                                                                                      SVHCLead (14-Jun-2023)

                                                                                                      Product Overview

                                                                                                      The W4S250-DI02-06 is a Ø250mm AC axial fan housed within a square wall plate

                                                                                                      • Suitable for 50 and 60 Hz supply frequency
                                                                                                      • Class B insulation
                                                                                                      • Includes inlet guard
                                                                                                      • Integrated thermal overload protection, automatic re-start
                                                                                                      • IP44 Protection rating

                                                                                                      Technical Specifications

                                                                                                      Nominal Rated Voltage AC

                                                                                                      230V

                                                                                                      Fan Frame Size

                                                                                                      370mm

                                                                                                      Bearing Type

                                                                                                      Ball Bearing

                                                                                                      Noise Rating

                                                                                                      54dBA

                                                                                                      Rated Speed

                                                                                                      1620rpm

                                                                                                      Current Rating

                                                                                                      530mA

                                                                                                      Air Flow - m3/min

                                                                                                      16.667m³/min

                                                                                                      SVHC

                                                                                                      Lead (14-Jun-2023)

                                                                                                      Fan Frame Type

                                                                                                      Circular

                                                                                                      External Depth

                                                                                                      138mm

                                                                                                      Air Flow - CFM

                                                                                                      590CFM

                                                                                                      Power Rating

                                                                                                      -

                                                                                                      Power Connection Type

                                                                                                      Terminals

                                                                                                      IP Rating

                                                                                                      IP44

                                                                                                      Product Range

                                                                                                      S

                                                                                                      Technical Docs (3)

                                                                                                      Technical Data Sheet EN

                                                                                                      Operating Instructions EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84145990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (14-Jun-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):3.4
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.