AC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.9,209.270 5+ Rs.8,966.920 10+ Rs.8,737.000 25+ Rs.8,626.410 50+ Rs.8,518.580 | Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | 5.834m³/min | AC6200N | |||||
Each | 1+ Rs.2,073.120 5+ Rs.1,893.590 10+ Rs.1,845.040 20+ Rs.1,821.980 50+ Rs.1,798.920 | Min: 1 / Mult: 1 | 220V to 240V | Square | 92mm | 25mm | Precision Ball Bearing | 37CFM | 40dBA | 14.5W | 2850rpm | 2 Lead Wires | 70mA | - | 1.04m³/min | SF | |||||
Each | 1+ Rs.2,670.320 5+ Rs.2,416.910 10+ Rs.2,163.500 20+ Rs.2,016.600 50+ Rs.1,869.690 | Min: 1 / Mult: 1 | 220V to 240V | Square | 80mm | 38mm | Ball Bearing | 31CFM | 36.5dBA | 18W | 2850rpm | 2 Lead Wires | 90mA | - | 0.87m³/min | SF | |||||
Each | 1+ Rs.3,122.760 3+ Rs.2,967.220 | Min: 1 / Mult: 1 | 115V | Square | 92mm | 25mm | Precision Ball Bearing | 37CFM | 40dBA | - | 2850rpm | 2 Lead Wires | 120mA | - | 1.04m³/min | Slimline | |||||
Each | 1+ Rs.2,112.530 10+ Rs.1,995.400 50+ Rs.1,796.210 100+ Rs.1,702.970 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | 31CFM | 36.5dBA | - | 2850rpm | 2 Lead Wires | 150mA | - | 0.877m³/min | MCSF11580A | |||||
Each | 1+ Rs.2,097.410 5+ Rs.2,058.500 10+ Rs.1,718.080 20+ Rs.1,595.030 50+ Rs.1,471.970 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | 31CFM | 36.5dBA | 14W | 2850rpm | 2 Lead Wires | 150mA | - | 0.87m³/min | SF | |||||
Each | 1+ Rs.3,691.630 5+ Rs.3,503.480 10+ Rs.3,263.150 25+ Rs.3,172.160 50+ Rs.3,151.240 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 25mm | Ball Bearing | 79.5CFM | 42dBA | 12W | 2850rpm | Terminals | - | IP20 | 2.23m³/min | 9900 |