AC Axial Fans:
639 Products FoundFind a huge range of AC Axial Fans at element14 India. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.17,940.670 5+ Rs.16,442.120 10+ Rs.14,943.490 | Min: 1 / Mult: 1 | - | 220V to 240V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 57dBA | 30W | 1600rpm | Terminals | 130mA | - | 14.15m³/min | - | - | - | A2259 | |||||
Each | 1+ Rs.2,549.330 5+ Rs.2,345.520 10+ Rs.2,141.700 20+ Rs.1,987.720 50+ Rs.1,833.730 | Min: 1 / Mult: 1 | - | 220V to 240V | Square | 80mm | 26mm | Precision Ball Bearing | 22CFM | 34.5dBA | 13.5W | 2900rpm | 2 Lead Wires | 70mA | - | 0.62m³/min | - | - | - | SF | |||||
Each | 1+ Rs.25,536.450 | Min: 1 / Mult: 1 | - | 100V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | - | 236CFM | 54dBA | 17W | 3800rpm | 5 Lead Wires | 300mA | IP56 | 6.7m³/min | - | - | - | San Ace 172AD 9ADW Series | |||||
Each | 1+ Rs.4,240.200 5+ Rs.4,024.150 10+ Rs.3,969.890 | Min: 1 / Mult: 1 | - | 240V | Square | 80mm | 25mm | Ball Bearing | - | 24dBA | 7.6W | 3000rpm | 2 Lead Wires | 50mA | - | 34.2m³/min | - | - | - | ASEN8 | |||||
Each | 1+ Rs.2,166.700 10+ Rs.2,046.560 50+ Rs.1,842.260 100+ Rs.1,746.650 250+ Rs.1,587.660 | Min: 1 / Mult: 1 | - | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | - | 1900rpm | 2 Lead Wires | 120mA | - | 1.52m³/min | - | - | - | MCSP103AT | |||||
Each | 1+ Rs.5,295.130 5+ Rs.4,798.710 10+ Rs.4,542.830 | Min: 1 / Mult: 1 | - | 100V to 240V | Square | 92mm | 38mm | Ball Bearing | 41.7CFM | 33dBA | 3W | 3100rpm | Terminals | 60mA | - | 1.18m³/min | - | - | - | San Ace 92AD | |||||
NMB TECHNOLOGIES | Each | 1+ Rs.1,929.530 | Min: 1 / Mult: 1 | - | 115V | Square | 92mm | 38.5mm | Ball Bearing | 44.1CFM | 33.5dB | 7W | 3150rpm | 2 Lead Wires | 110mA | - | 1.25m³/min | - | - | - | 09238SB Series | ||||
Each | 1+ Rs.5,913.290 5+ Rs.5,712.750 10+ Rs.5,512.200 20+ Rs.5,311.650 | Min: 1 / Mult: 1 | - | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | 58dBA | 26W | 3200rpm | Terminals | 110mA | - | - | - | - | - | A2175 Series | |||||
Each | 1+ Rs.9,256.150 5+ Rs.9,071.030 10+ Rs.8,885.910 25+ Rs.8,700.790 50+ Rs.8,515.660 | Min: 1 / Mult: 1 | - | 230V | Circular | 200mm | 79mm | Ball Bearing | 294.29CFM | 41dBA | 8W | 1400rpm | Power Cord | 70mA | - | 8.334m³/min | - | - | - | W1G200 | |||||
Each | 1+ Rs.10,189.590 5+ Rs.9,663.120 10+ Rs.9,136.640 25+ Rs.8,953.910 50+ Rs.8,771.180 | Min: 1 / Mult: 1 | - | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | 5.834m³/min | - | - | - | AC6200N | |||||
Each | 1+ Rs.2,580.960 5+ Rs.2,314.530 10+ Rs.2,048.090 20+ Rs.1,866.170 50+ Rs.1,684.250 | Min: 1 / Mult: 1 | - | 220V to 240V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | 48dBA | 20W | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | DP | |||||
MULTICOMP | Each | 1+ Rs.5,878.170 10+ Rs.5,780.360 50+ Rs.4,071.040 100+ Rs.3,613.230 250+ Rs.3,540.970 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.3,997.670 5+ Rs.3,962.410 10+ Rs.3,927.150 25+ Rs.3,891.890 50+ Rs.3,686.240 | Min: 1 / Mult: 1 | - | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ Rs.3,570.130 5+ Rs.3,383.720 10+ Rs.3,197.310 25+ Rs.3,002.970 50+ Rs.2,816.220 | Min: 1 / Mult: 1 | - | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | 46dBA | 19W | 2650rpm | Terminals | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ Rs.3,930.340 5+ Rs.3,692.280 10+ Rs.3,454.210 25+ Rs.3,161.510 50+ Rs.2,962.490 | Min: 1 / Mult: 1 | - | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ Rs.10,327.390 5+ Rs.9,628.230 10+ Rs.8,929.060 25+ Rs.8,680.010 50+ Rs.8,430.950 | Min: 1 / Mult: 1 | - | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ Rs.2,286.710 10+ Rs.2,248.660 50+ Rs.1,583.700 100+ Rs.1,405.610 250+ Rs.1,377.510 | Min: 1 / Mult: 1 | - | 115V | Square | - | - | Ball Bearing | - | - | - | - | Terminals | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.3,523.760 5+ Rs.3,453.290 10+ Rs.3,384.780 25+ Rs.3,271.960 50+ Rs.3,046.310 | Min: 1 / Mult: 1 | - | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ Rs.1,425.870 10+ Rs.1,352.780 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.2,550.290 5+ Rs.2,430.000 10+ Rs.2,184.260 20+ Rs.2,042.800 50+ Rs.1,901.340 | Min: 1 / Mult: 1 | - | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | 78CFM | 39dBA | 10W | 2150rpm | 2 Lead Wires | 50mA | - | 2.21m³/min | - | - | - | DP | |||||
Each | 1+ Rs.2,322.400 10+ Rs.2,283.750 50+ Rs.1,608.420 100+ Rs.1,427.550 250+ Rs.1,399.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.8,118.830 5+ Rs.7,873.470 10+ Rs.7,628.100 25+ Rs.7,408.020 50+ Rs.6,883.570 | Min: 1 / Mult: 1 | - | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | - | - | - | W2S130 | |||||
MULTICOMP | Each | 1+ Rs.1,919.450 10+ Rs.1,821.060 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
EBM-PAPST | Each | 1+ Rs.18,329.160 5+ Rs.17,021.070 10+ Rs.15,712.970 25+ Rs.14,820.960 50+ Rs.14,524.550 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.2,376.690 3+ Rs.2,257.370 | Min: 1 / Mult: 1 | - | 230V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | 48dBA | - | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | Slimline |