Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Fans & Blowers
                                                                                                      4. Blowers
                                                                                                      Print Page

                                                                                                      BG0702-B055-000-00

                                                                                                      Fan Blower, 140 mA, Centrifugal, 24 V, DC, 75.7 mm, 25 mm, 9.5 CFM

                                                                                                      NMB TECHNOLOGIES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NMB TECHNOLOGIES BG0702-B055-000-00
                                                                                                      ManufacturerNMB TECHNOLOGIES
                                                                                                      Manufacturer Part NoBG0702-B055-000-00
                                                                                                      Order Code1012806
                                                                                                      Product RangeBG0702
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      502 In Stock

                                                                                                      Need more?

                                                                                                      502 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Available until stock is exhausted
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,183.370
                                                                                                      5+Rs.1,110.420
                                                                                                      10+Rs.1,080.500
                                                                                                      20+Rs.1,072.230
                                                                                                      50+Rs.1,012.330
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,183.37
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      NMB TECHNOLOGIES
                                                                                                      ManufacturerNMB TECHNOLOGIES
                                                                                                      Manufacturer Part NoBG0702-B055-000-00
                                                                                                      Order Code1012806
                                                                                                      Product RangeBG0702
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Blower TypeCentrifugal
                                                                                                      Voltage TypeDC
                                                                                                      Bearing TypeBall Bearing
                                                                                                      Power Connection Type2 Lead Wires
                                                                                                      Product RangeBG0702
                                                                                                      IP Rating-

                                                                                                      Alternatives for BG0702-B055-000-00

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The BG0702-B055-000-00 is a 24VDC Blower with ball bearing and wire leaded power connection. This DC blower comes with a plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Can be an integral part of a cooling solution for heat-generating purpose.

                                                                                                      • UL94V-0 Flammability rating
                                                                                                      • 3600RPM Speed rating
                                                                                                      • -10 to 70°C Operating temperature range
                                                                                                      • 3.36W Rated power
                                                                                                      • 0.61"-H₂O Static pressure

                                                                                                      Applications

                                                                                                      HVAC

                                                                                                      Technical Specifications

                                                                                                      Blower Type

                                                                                                      Centrifugal

                                                                                                      Bearing Type

                                                                                                      Ball Bearing

                                                                                                      Product Range

                                                                                                      BG0702

                                                                                                      Voltage Type

                                                                                                      DC

                                                                                                      Power Connection Type

                                                                                                      2 Lead Wires

                                                                                                      IP Rating

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84145990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.09
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.