Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Fans & Blowers
                                                                                                      4. Blowers
                                                                                                      Print Page

                                                                                                      G2E085-AA01-01

                                                                                                      Fan Blower, Centrifugal, 230 VAC, AC, 85 mm, 117.5 mm, 50 CFM

                                                                                                      EBM-PAPST
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EBM-PAPST G2E085-AA01-01
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part NoG2E085-AA01-01
                                                                                                      Order Code2748474
                                                                                                      Product RangeG2E085 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      33 In Stock

                                                                                                      Need more?

                                                                                                      33 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.20,230.430
                                                                                                      5+Rs.19,431.040
                                                                                                      10+Rs.18,631.650
                                                                                                      25+Rs.17,433.690
                                                                                                      50+Rs.17,167.680
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.20,230.43
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      EBM-PAPST
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part NoG2E085-AA01-01
                                                                                                      Order Code2748474
                                                                                                      Product RangeG2E085 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Blower TypeCentrifugal
                                                                                                      Supply Voltage230VAC
                                                                                                      Voltage TypeAC
                                                                                                      Fan Frame Size85mm
                                                                                                      External Depth117.5mm
                                                                                                      Air Flow - CFM50CFM
                                                                                                      Air Flow - m3/min1.42m³/min
                                                                                                      Noise Rating-
                                                                                                      Bearing TypeBall Bearing
                                                                                                      Power Connection Type4 Lead Wires
                                                                                                      Power Rating32W
                                                                                                      Product RangeG2E085 Series
                                                                                                      IP RatingIP44

                                                                                                      Product Overview

                                                                                                      ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.

                                                                                                      • Single and dual inlet options available
                                                                                                      • High pressure capability
                                                                                                      • Low noise levels
                                                                                                      • Robust design
                                                                                                      • Long service life
                                                                                                      • Installed in an optimised scroll housing

                                                                                                      Technical Specifications

                                                                                                      Blower Type

                                                                                                      Centrifugal

                                                                                                      Voltage Type

                                                                                                      AC

                                                                                                      External Depth

                                                                                                      117.5mm

                                                                                                      Air Flow - m3/min

                                                                                                      1.42m³/min

                                                                                                      Bearing Type

                                                                                                      Ball Bearing

                                                                                                      Power Rating

                                                                                                      32W

                                                                                                      IP Rating

                                                                                                      IP44

                                                                                                      Supply Voltage

                                                                                                      230VAC

                                                                                                      Fan Frame Size

                                                                                                      85mm

                                                                                                      Air Flow - CFM

                                                                                                      50CFM

                                                                                                      Noise Rating

                                                                                                      -

                                                                                                      Power Connection Type

                                                                                                      4 Lead Wires

                                                                                                      Product Range

                                                                                                      G2E085 Series

                                                                                                      Technical Docs (2)

                                                                                                      Operating Instructions EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for G2E085-AA01-01

                                                                                                      3 Products Found

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84145990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.9
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.