Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Fans & Blowers
                                                                                                      4. Blowers
                                                                                                      Print Page

                                                                                                      OAB250-22-1

                                                                                                      Fan Blower, Motorized Impeller, 230 VAC, AC, 251.5 mm, 98.1 mm, 850 CFM

                                                                                                      ORION FANS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ORION FANS OAB250-22-1
                                                                                                      ManufacturerORION FANS
                                                                                                      Manufacturer Part NoOAB250-22-1
                                                                                                      Order Code4035219
                                                                                                      Product RangeOAB250 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      17 In Stock

                                                                                                      Need more?

                                                                                                      17 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.16,466.490
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.16,466.49
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ORION FANS
                                                                                                      ManufacturerORION FANS
                                                                                                      Manufacturer Part NoOAB250-22-1
                                                                                                      Order Code4035219
                                                                                                      Product RangeOAB250 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Blower TypeMotorized Impeller
                                                                                                      Supply Voltage230VAC
                                                                                                      Voltage TypeAC
                                                                                                      Fan Frame Size251.5mm
                                                                                                      External Depth98.1mm
                                                                                                      Air Flow - CFM850CFM
                                                                                                      Air Flow - m3/min-
                                                                                                      Noise Rating76dB
                                                                                                      Bearing TypeBall Bearing
                                                                                                      Power Connection Type4 Lead Wires
                                                                                                      Power Rating240W
                                                                                                      Product RangeOAB250 Series
                                                                                                      IP RatingIP55
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Technical Specifications

                                                                                                      Blower Type

                                                                                                      Motorized Impeller

                                                                                                      Voltage Type

                                                                                                      AC

                                                                                                      External Depth

                                                                                                      98.1mm

                                                                                                      Air Flow - m3/min

                                                                                                      -

                                                                                                      Bearing Type

                                                                                                      Ball Bearing

                                                                                                      Power Rating

                                                                                                      240W

                                                                                                      IP Rating

                                                                                                      IP55

                                                                                                      Supply Voltage

                                                                                                      230VAC

                                                                                                      Fan Frame Size

                                                                                                      251.5mm

                                                                                                      Air Flow - CFM

                                                                                                      850CFM

                                                                                                      Noise Rating

                                                                                                      76dB

                                                                                                      Power Connection Type

                                                                                                      4 Lead Wires

                                                                                                      Product Range

                                                                                                      OAB250 Series

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85366990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):3.1
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.