Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans

                      OD3010 Series DC Axial Fans:

                      7 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Supply Voltage VDC
                      Fan Frame Type
                      Fan Frame Size
                      External Depth
                      Bearing Type
                      Air Flow - CFM
                      Noise Rating
                      Power Rating
                      Rated Speed
                      Power Connection Type
                      Current Rating
                      IP Rating
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      OD3010-12LB
                      ORION FANS OD3010-12LB
                      4035296

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 30 mm
                      5. 10.2 mm
                      6. Ball Bearing
                      7. 3 CFM
                      Each
                      1+
                      Rs.888.420
                      Min: 1 / Mult: 1
                      12V
                      Square
                      30mm
                      10.2mm
                      Ball Bearing
                      3CFM
                      26dBA
                      -
                      7000rpm
                      2 Lead Wires
                      60mA
                      IP55
                      OD3010 Series
                      OD3010-12HB
                      ORION FANS OD3010-12HB
                      4035294

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 30 mm
                      5. 10.2 mm
                      6. Ball Bearing
                      7. 4.6 CFM
                      Each
                      1+
                      Rs.1,081.480
                      5+
                      Rs.999.850
                      10+
                      Rs.918.220
                      20+
                      Rs.862.370
                      50+
                      Rs.813.540
                      Min: 1 / Mult: 1
                      12V
                      Square
                      30mm
                      10.2mm
                      Ball Bearing
                      4.6CFM
                      31dBA
                      -
                      11000rpm
                      2 Lead Wires
                      100mA
                      IP55
                      OD3010 Series
                      OD3010-12MB02A.
                      ORION FANS OD3010-12MB02A.
                      3972723

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. AXIAL FAN
                      2. BALL BEARING
                      3. 30MM
                      4. 12VDC
                      Each
                      1+
                      Rs.1,346.450
                      5+
                      Rs.1,241.640
                      10+
                      Rs.1,136.820
                      20+
                      Rs.1,074.200
                      50+
                      Rs.1,020.370
                      Min: 1 / Mult: 1
                      -
                      -
                      30mm
                      -
                      -
                      -
                      27dB
                      840mW
                      -
                      3 Lead Wires
                      -
                      -
                      OD3010 Series
                      OD3010-05MB
                      ORION FANS OD3010-05MB
                      4153805

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC Axial Fan
                      2. 5 V
                      3. Square
                      4. 30 mm
                      5. 10 mm
                      6. Ball Bearing
                      7. 4 CFM
                      Each
                      1+
                      Rs.891.540
                      5+
                      Rs.886.680
                      10+
                      Rs.881.820
                      20+
                      Rs.876.960
                      50+
                      Rs.872.100
                      Min: 1 / Mult: 1
                      5V
                      Square
                      30mm
                      10mm
                      Ball Bearing
                      4CFM
                      30dB
                      400mW
                      9000rpm
                      2 Lead Wires
                      80mA
                      -
                      OD3010 Series
                      OD3010-05MB02A
                      ORION FANS OD3010-05MB02A
                      4258788

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC Axial Fan
                      2. 5 V
                      3. Square
                      4. 30 mm
                      5. 10 mm
                      6. Ball Bearing
                      7. 4 CFM
                      Each
                      1+
                      Rs.1,197.990
                      5+
                      Rs.1,165.440
                      10+
                      Rs.1,132.880
                      20+
                      Rs.1,100.320
                      50+
                      Rs.1,085.150
                      Min: 1 / Mult: 1
                      5V
                      Square
                      30mm
                      10mm
                      Ball Bearing
                      4CFM
                      30dB
                      400mW
                      9000rpm
                      3 Lead Wires
                      80mA
                      -
                      OD3010 Series
                      OD3010-05HB
                      ORION FANS OD3010-05HB
                      4035293

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC Axial Fan
                      2. 5 V
                      3. Square
                      4. 30 mm
                      5. 10.2 mm
                      6. Ball Bearing
                      7. 4.6 CFM
                      Each
                      1+
                      Rs.1,041.080
                      5+
                      Rs.959.340
                      10+
                      Rs.877.590
                      20+
                      Rs.868.670
                      50+
                      Rs.859.740
                      Min: 1 / Mult: 1
                      5V
                      Square
                      30mm
                      10.2mm
                      Ball Bearing
                      4.6CFM
                      31dBA
                      -
                      11000rpm
                      2 Lead Wires
                      170mA
                      IP55
                      OD3010 Series
                      OD3010-12MB02A
                      ORION FANS OD3010-12MB02A
                      4258789

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 30 mm
                      5. 10 mm
                      6. Ball Bearing
                      7. 4 CFM
                      Each
                      1+
                      Rs.1,346.450
                      5+
                      Rs.1,241.640
                      10+
                      Rs.1,136.820
                      20+
                      Rs.1,074.200
                      50+
                      Rs.1,020.370
                      Min: 1 / Mult: 1
                      12V
                      Square
                      30mm
                      10mm
                      Ball Bearing
                      4CFM
                      27dB
                      840mW
                      9000rpm
                      3 Lead Wires
                      90mA
                      -
                      OD3010 Series
                      ComparePrice ForQuantity
                      1-7 of 7 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.