DC Axial Fans:

3 Products Found
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1293500

RoHS

Each
1+
Rs.5,219.180
5+
Rs.5,114.800
10+
Rs.4,837.200
25+
Rs.4,507.770
50+
Rs.4,366.340
Min: 1 / Mult: 1
24V
Square
127mm
38mm
Ball Bearing
110.1CFM
43dBA
4.6W
2750rpm
2 Lead Wires
IP20
3.117m³/min
5200N
1293505

RoHS

Each
1+
Rs.5,235.460
5+
Rs.5,059.120
10+
Rs.4,846.420
25+
Rs.4,696.330
50+
Rs.4,562.330
Min: 1 / Mult: 1
48V
Square
127mm
38mm
Ball Bearing
110.1CFM
43dBA
5W
2750rpm
2 Lead Wires
IP20
3.117m³/min
5200N
1293499

RoHS

Each
1+
Rs.4,709.580
5+
Rs.4,544.180
10+
Rs.4,344.680
25+
Rs.4,203.900
50+
Rs.4,078.220
Min: 1 / Mult: 1
12V
Square
127mm
38mm
Ball Bearing
110.1CFM
43dBA
4.6W
2750rpm
2 Lead Wires
IP20
3.117m³/min
5200N
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY