DC Axial Fans:
4 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,869.880 5+ Rs.4,450.120 10+ Rs.4,030.360 25+ Rs.3,687.980 50+ Rs.3,590.530 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 139.5CFM | 57dBA | 11W | 4400rpm | Terminals | - | IP20 | 3.95m³/min | 4100N | |||||
Each | 1+ Rs.6,273.590 5+ Rs.6,148.110 10+ Rs.5,853.810 25+ Rs.5,528.870 50+ Rs.5,380.350 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 139.5CFM | 69dBA | - | 11000rpm | 2 Lead Wires | - | IP54, IP68 | 3.95m³/min | 3200J | |||||
Each | 1+ Rs.6,545.820 5+ Rs.5,927.390 10+ Rs.5,308.950 25+ Rs.4,855.510 50+ Rs.4,823.080 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 139.5CFM | 59dBA | 11W | 4400rpm | 3 Lead Wires, Sensor Output | 460mA | IP20 | 237m³/min | 4100 | |||||
Each | 1+ Rs.5,828.100 5+ Rs.5,729.860 10+ Rs.5,582.940 25+ Rs.5,512.270 50+ Rs.5,443.360 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 38mm | Ball Bearing | 139.5CFM | 69dBA | 31W | 11000rpm | 2 Lead Wires | - | IP54, IP68 | 3.95m³/min | 3200J |