DC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.979.070 5+ Rs.894.140 10+ Rs.809.200 20+ Rs.799.770 50+ Rs.790.340 | Min: 1 / Mult: 1 | 12V | Square | 50mm | 15mm | Ball Bearing | 14CFM | 32.1dBA | 1.1W | 5475rpm | 4 Lead Wires | 90mA | - | - | - | OD5015 Series | |||||
Each | 1+ Rs.834.240 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Ball Bearing | 14CFM | 20dBA | 1.5W | 2480rpm | 2 Lead Wires | 60mA | - | - | - | OD6025 Series | |||||
Each | 1+ Rs.906.150 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 25mm | Ball Bearing | 14CFM | 20dBA | 1W | 2480rpm | 2 Lead Wires | 80mA | - | - | - | OD6025 Series | |||||
Each | 1+ Rs.2,392.210 5+ Rs.2,180.550 10+ Rs.2,023.600 25+ Rs.1,905.440 50+ Rs.1,855.340 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.7W | 12000rpm | 3 Lead Wires | 110mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ Rs.2,348.870 5+ Rs.2,141.040 10+ Rs.1,986.940 25+ Rs.1,870.920 50+ Rs.1,821.720 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.7W | 12000rpm | 2 Lead Wires | 110mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ Rs.2,391.600 5+ Rs.2,179.990 10+ Rs.2,023.080 25+ Rs.1,904.950 50+ Rs.1,854.860 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.8W | 12000rpm | 3 Lead Wires | 240mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ Rs.2,348.870 5+ Rs.2,141.040 10+ Rs.1,986.940 25+ Rs.1,870.920 50+ Rs.1,821.720 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.8W | 12000rpm | 2 Lead Wires | 240mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series |