DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,538.700 5+ Rs.2,513.310 10+ Rs.2,488.180 25+ Rs.2,290.700 50+ Rs.2,170.220 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Ball Bearing | 25.3CFM | 37dBA | 2.1W | 5600rpm | 2 Lead Wires | IP54, IP68 | 0.712m³/min | 600N | |||||
Each | 1+ Rs.4,141.870 5+ Rs.4,059.040 10+ Rs.3,976.200 25+ Rs.3,893.360 50+ Rs.3,810.530 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25.4mm | Ball Bearing | 25.3CFM | 37dBA | 2.1W | 5600rpm | 2 Lead Wires | IP68 | 0.71m³/min | 600NU |