DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,082.480 5+ Rs.2,040.840 10+ Rs.1,999.190 25+ Rs.1,957.540 50+ Rs.1,915.890 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Ball Bearing | 40.6CFM | 32dBA | 2W | 3100rpm | 2 Lead Wires | IP54, IP68 | 1.15m³/min | 8400N | |||||
Each | 1+ Rs.2,119.790 5+ Rs.2,113.640 10+ Rs.2,107.490 25+ Rs.2,101.340 50+ Rs.2,095.180 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 40.6CFM | 32dBA | 2W | 3100rpm | 2 Lead Wires | IP54, IP68 | 1.15m³/min | 8400N | |||||
Each | 1+ Rs.2,215.380 5+ Rs.2,171.060 10+ Rs.1,979.410 25+ Rs.1,813.640 50+ Rs.1,694.750 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 40.6CFM | 32dBA | 2W | 3100rpm | 2 Lead Wires | IP54, IP68 | 1.15m³/min | 8400N | |||||
Each | 1+ Rs.1,983.730 5+ Rs.1,950.710 10+ Rs.1,900.690 25+ Rs.1,778.120 50+ Rs.1,661.560 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 40.6CFM | 32dBA | 2W | 3100rpm | 2 Lead Wires | IP54, IP68 | 1.15m³/min | 8400N | |||||
Each | 1+ Rs.2,408.740 5+ Rs.2,366.260 10+ Rs.2,305.590 25+ Rs.2,276.400 50+ Rs.2,247.950 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25.4mm | Sleeve Bearing | 40.6CFM | 32dBA | - | 3100rpm | 3 Lead Wires with Connector | - | 1.15m³/min | 8400N | |||||
Each | 1+ Rs.2,256.660 5+ Rs.2,175.910 10+ Rs.2,095.160 25+ Rs.1,923.890 50+ Rs.1,794.330 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 40.6CFM | 32dBA | 2W | 3100rpm | 3 Lead Wires, Sensor Output | IP54, IP68 | 1.15m³/min | 8400N | |||||
Each | 1+ Rs.2,682.500 5+ Rs.2,628.840 10+ Rs.2,576.250 25+ Rs.2,524.740 50+ Rs.2,473.500 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 40.6CFM | 32dBA | - | 3100rpm | 2 Lead Wires | IP54, IP68 | 1.15m³/min | 8400N | |||||
Each | 1+ Rs.3,598.110 5+ Rs.3,526.150 10+ Rs.3,454.190 25+ Rs.3,382.230 50+ Rs.3,310.270 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Ball Bearing | 40.6CFM | 32dBA | 2W | 3100rpm | 2 Lead Wires | IP68 | 1.15m³/min | 8400NU | |||||
Each | 1+ Rs.2,497.980 5+ Rs.2,448.020 10+ Rs.2,281.270 25+ Rs.2,194.300 50+ Rs.2,049.830 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 40.6CFM | 32dBA | - | 3100rpm | 3 Lead Wires, Sensor Output | - | 1.15m³/min | 8400N |