DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,774.910 5+ Rs.1,721.830 10+ Rs.1,668.740 20+ Rs.1,615.650 50+ Rs.1,562.560 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 38mm | Ball Bearing | 65CFM | 58dBA | 18.5W | 11800rpm | 3 Lead Wires | 1.54A | - | 1.84m³/min | San Ace 60 9G | |||||
Each | 1+ Rs.1,753.870 5+ Rs.1,615.340 10+ Rs.1,476.800 20+ Rs.1,415.410 50+ Rs.1,354.020 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 38mm | Ball Bearing | 65CFM | 58dBA | 20.4W | 11800rpm | 2 Lead Wires | 850mA | - | 1.84m³/min | San Ace 60 9G | |||||
Each | 1+ Rs.3,552.880 3+ Rs.3,304.240 10+ Rs.3,089.770 20+ Rs.2,960.150 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 25mm | Ball Bearing | 65CFM | 43dBA | 3.72W | 3900rpm | 2 Lead Wires | 155mA | IP56 | 1.842m³/min | - | |||||
Each | 1+ Rs.2,015.840 5+ Rs.1,834.180 10+ Rs.1,652.510 20+ Rs.1,544.580 50+ Rs.1,436.650 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 38mm | Ball Bearing | 65CFM | 58dBA | 20.4W | 11800rpm | 3 Lead Wires, Sensor Output | 850mA | - | 1.84m³/min | San Ace 60 | |||||
Each | 1+ Rs.3,648.550 3+ Rs.3,393.220 10+ Rs.3,172.500 20+ Rs.3,040.070 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 25mm | Ball Bearing | 65CFM | 43dBA | 2.76W | 3900rpm | 2 Lead Wires | 230mA | IP68 | 1.842m³/min | - | |||||
Each | 1+ Rs.3,010.820 3+ Rs.2,801.060 10+ Rs.2,618.410 20+ Rs.2,508.820 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 25mm | Ball Bearing | 65CFM | 43dBA | 2.76W | 3900rpm | 2 Lead Wires | 230mA | IP56 | 1.842m³/min | - | |||||
Each | 1+ Rs.3,304.940 3+ Rs.3,073.470 10+ Rs.2,873.030 20+ Rs.2,753.720 | Min: 1 / Mult: 1 | 48V | Square | 92mm | 25mm | Ball Bearing | 65CFM | 43dBA | 4.08W | 3900rpm | 2 Lead Wires | 85mA | IP56 | 1.842m³/min | - | |||||
Each | 1+ Rs.1,957.630 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 25mm | Ball Bearing | 65CFM | 43dBA | 3.72W | 3900rpm | 2 Lead Wires | 155mA | IP68 | 1.842m³/min | - |