DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,820.900 5+ Rs.4,742.260 10+ Rs.4,620.670 25+ Rs.4,562.180 50+ Rs.4,505.150 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 85CFM | 46dBA | 7W | 4100rpm | 4 Lead Wires | 292mA | IP68 | 2.334m³/min | 3250J | |||||
Each | 1+ Rs.1,284.230 5+ Rs.1,228.390 10+ Rs.1,172.550 20+ Rs.1,116.710 50+ Rs.1,067.070 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 25mm | Sleeve Bearing | 85CFM | 39dBA | 5.8W | 2200rpm | 2 Lead Wires | 240mA | IP55 | - | OD1225 Series | |||||
Each | 1+ Rs.1,191.420 5+ Rs.1,123.980 10+ Rs.1,056.530 20+ Rs.981.890 50+ Rs.969.630 | Min: 1 / Mult: 1 | 12V | Square | 120mm | 25mm | Sleeve Bearing | 85CFM | 39dBA | 5.3W | 2200rpm | 2 Lead Wires | 440mA | IP55 | - | OD1225 Series |