DC Axial Fans:
5 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,682.100 5+ Rs.2,346.840 10+ Rs.1,944.530 20+ Rs.1,743.370 50+ Rs.1,609.260 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 15mm | Ball Bearing | 7.06CFM | 32dBA | 2.16W | 8600rpm | 3 Lead Wires, Pulse Sensor | 180mA | 0.2m³/min | 92.1Pa | San Ace 40 9P Series | |||||
Each | 1+ Rs.500.170 10+ Rs.464.820 25+ Rs.444.780 50+ Rs.420.040 100+ Rs.409.430 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10mm | Sleeve Bearing | 7CFM | 27dBA | 1.1W | 5800rpm | 2 Lead Wires | 92mA | 0.2m³/min | - | KD | |||||
Each | 1+ Rs.347.360 5+ Rs.326.260 10+ Rs.303.450 20+ Rs.290.560 50+ Rs.276.100 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 10mm | Vapo Bearing | 7CFM | 27dBA | 700mW | 5800rpm | 2 Lead Wires | 140mA | 0.2m³/min | - | KDE | |||||
Each | 1+ Rs.258.750 10+ Rs.243.040 25+ Rs.226.050 50+ Rs.216.440 100+ Rs.205.670 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 10mm | Sleeve Bearing | 7CFM | 27dBA | 800mW | 5800rpm | 2 Lead Wires | 161mA | 0.2m³/min | - | KD | |||||
Each | 1+ Rs.2,036.280 10+ Rs.1,735.620 25+ Rs.1,597.220 50+ Rs.1,349.040 100+ Rs.1,198.710 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Vapo Bearing | 7.3CFM | 26dBA | - | 6200rpm | 2 Lead Wires | 50mA | 0.2m³/min | - | KDE |