DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,532.570 5+ Rs.1,492.250 10+ Rs.1,443.340 25+ Rs.1,341.480 50+ Rs.1,253.760 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 26.5CFM | 19dBA | 900mW | 2050rpm | 2 Lead Wires | - | IP54, IP68 | 0.75m³/min | - | 8400N | |||||
Each | 1+ Rs.915.620 5+ Rs.867.310 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 15mm | Vapo Bearing | 26.4CFM | 34.2dBA | 2.09W | 4700rpm | 2 Lead Wires | 87mA | - | 0.75m³/min | - | - | |||||
Each | 1+ Rs.2,645.700 5+ Rs.2,592.790 10+ Rs.2,539.880 25+ Rs.2,486.960 50+ Rs.2,434.050 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 26.5CFM | 19dBA | 1.5W | 2050rpm | 2 Lead Wires | - | - | 0.75m³/min | - | 8400N | |||||
Each | 1+ Rs.2,596.500 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 26.5CFM | 21dBA | 1.1W | 2050rpm | 2 Lead Wires | - | IP20 | 0.75m³/min | - | 8400N Series | |||||
Each | 1+ Rs.1,027.570 5+ Rs.973.360 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 15mm | Vapo Bearing | 26.4CFM | 34.2dBA | 1.77W | 4700rpm | 2 Lead Wires | 147mA | - | 0.75m³/min | - | - | |||||
Each | 1+ Rs.2,477.000 5+ Rs.2,257.840 10+ Rs.2,095.330 25+ Rs.1,972.980 50+ Rs.1,921.100 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 27CFM | 60dBA | 11W | 22000rpm | 4 Lead Wires, PWM Control | 450mA | IP20 | 0.75m³/min | 1030Pa | AxiForce40 Series | |||||
Each | 1+ Rs.2,477.000 5+ Rs.2,257.840 10+ Rs.2,095.330 25+ Rs.1,972.980 50+ Rs.1,921.100 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 27CFM | 60dBA | 11W | 22000rpm | 4 Lead Wires, PWM Control | 940mA | IP20 | 0.75m³/min | 1020Pa | AxiForce40 Series | |||||
Each | 1+ Rs.2,050.390 5+ Rs.1,978.380 10+ Rs.1,891.520 25+ Rs.1,830.230 50+ Rs.1,775.510 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25.4mm | Sleeve Bearing | 26.5CFM | 21dBA | - | 2050rpm | 3 Lead Wires with Connector | - | - | 0.75m³/min | - | 8400N |