DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,998.320 3+ Rs.3,720.210 10+ Rs.3,477.460 25+ Rs.3,332.520 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 53CFM | 44.5dBA | 3.29W | 4200rpm | 2 Lead Wires | 137mA | IP56 | 1.51m³/min | - | |||||
NMB TECHNOLOGIES | Each | 1+ Rs.1,419.880 5+ Rs.1,373.550 10+ Rs.1,327.040 20+ Rs.1,189.880 50+ Rs.1,167.110 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 38mm | Ball Bearing | 53.3CFM | 56dB | 10.32W | 10000rpm | 2 Lead Wires | 430mA | - | 1.51m³/min | 06038RA Series | ||||
NMB TECHNOLOGIES | Each | 1+ Rs.1,323.700 5+ Rs.1,203.990 10+ Rs.1,084.280 20+ Rs.1,041.010 50+ Rs.997.740 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 38mm | Ball Bearing | 53.3CFM | 56dB | 9.24W | 10000rpm | 2 Lead Wires | 770mA | - | 1.51m³/min | 06038RA Series | ||||
Each | 1+ Rs.2,951.910 5+ Rs.2,908.410 10+ Rs.2,864.910 25+ Rs.2,835.330 50+ Rs.2,778.630 | Min: 1 / Mult: 1 | 12V | Square | 119mm | 25.4mm | Ball Bearing | 54CFM | 26dBA | 1.2W | 1600rpm | 3 Lead Wires, Sensor Output | - | - | 1.51m³/min | 4400F | |||||
Each | 1+ Rs.4,157.400 3+ Rs.3,867.510 10+ Rs.3,615.340 25+ Rs.3,464.500 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 25mm | Ball Bearing | 53CFM | 44.5dBA | 3.6W | 4200rpm | 2 Lead Wires | 75mA | IP68 | 1.51m³/min | - | |||||
Each | 1+ Rs.3,118.050 3+ Rs.2,900.050 10+ Rs.2,710.320 20+ Rs.2,598.380 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 25mm | Ball Bearing | 53CFM | 44.5dBA | 3.6W | 4200rpm | 2 Lead Wires | 75mA | IP56 | 1.51m³/min | - | |||||
Each | 1+ Rs.3,387.900 3+ Rs.3,151.050 10+ Rs.2,946.000 20+ Rs.2,823.450 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Ball Bearing | 53CFM | 44.5dBA | 2.4W | 4200rpm | 2 Lead Wires | 200mA | IP68 | 1.51m³/min | - | |||||
Each | 1+ Rs.2,475.820 3+ Rs.2,352.090 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Ball Bearing | 53CFM | 44.5dBA | 2.4W | 4200rpm | 2 Lead Wires | 200mA | IP56 | 1.51m³/min | - |