DC Axial Fans:

7 Products Found
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3265311

RoHS

Each
1+
Rs.2,528.420
5+
Rs.2,384.970
10+
Rs.2,247.940
Min: 1 / Mult: 1
12V
Square
80mm
38mm
Ball Bearing
79.4CFM
55dBA
7.2W
8250rpm
3 Lead Wires, PWM Control, Sensor Output
600mA
-
2.25m³/min
San Ace 80 9GA
4552156

RoHS

Each
1+
Rs.8,160.210
5+
Rs.7,436.990
10+
Rs.6,900.690
25+
Rs.6,496.940
50+
Rs.6,325.740
Min: 1 / Mult: 1
12V
Square
80mm
38.15mm
Ball Bearing
80CFM
61dBA
12W
10000rpm
2 Lead Wires
1A
IP68
2.25m³/min
AxiForce 80 Series
4552152

RoHS

Each
1+
Rs.7,091.370
5+
Rs.6,534.970
10+
Rs.5,978.560
25+
Rs.5,590.620
50+
Rs.5,474.530
Min: 1 / Mult: 1
12V
Square
80mm
38.15mm
Ball Bearing
80CFM
61dBA
12W
10000rpm
2 Lead Wires
1A
IP20
2.25m³/min
AxiForce 80 Series
4552154

RoHS

Each
1+
Rs.8,112.650
5+
Rs.7,340.750
10+
Rs.6,568.840
25+
Rs.6,309.740
50+
Rs.6,050.630
Min: 1 / Mult: 1
48V
Square
80mm
38.15mm
Ball Bearing
80CFM
61dBA
11.5W
10000rpm
2 Lead Wires
240mA
IP20
2.25m³/min
AxiForce 80 Series
4552153

RoHS

Each
1+
Rs.7,091.370
5+
Rs.6,534.970
10+
Rs.5,978.560
25+
Rs.5,590.620
50+
Rs.5,474.530
Min: 1 / Mult: 1
24V
Square
80mm
38.15mm
Ball Bearing
80CFM
61dBA
12W
10000rpm
2 Lead Wires
500mA
IP20
2.25m³/min
AxiForce 80 Series
4552157

RoHS

Each
1+
Rs.8,160.210
5+
Rs.7,436.990
10+
Rs.6,900.690
25+
Rs.6,496.940
50+
Rs.6,325.740
Min: 1 / Mult: 1
24V
Square
80mm
38.15mm
Ball Bearing
80CFM
61dBA
12W
10000rpm
2 Lead Wires
500mA
IP68
2.25m³/min
AxiForce 80 Series
4552158

RoHS

Each
1+
Rs.8,936.150
5+
Rs.8,144.160
10+
Rs.7,556.870
25+
Rs.7,114.720
50+
Rs.6,927.240
Min: 1 / Mult: 1
48V
Square
80mm
38.15mm
Ball Bearing
80CFM
61dBA
11.5W
10000rpm
2 Lead Wires
240mA
IP68
2.25m³/min
AxiForce 80 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY