DC Axial Fans:

3 Products Found
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2725532

RoHS

Each
1+
Rs.2,953.510
5+
Rs.2,901.670
10+
Rs.2,827.270
25+
Rs.2,791.480
50+
Rs.2,714.360
Min: 1 / Mult: 1
24V
Square
119mm
32mm
Ball Bearing
112CFM
41dBA
4.1W
2700rpm
2 Lead Wires
170mA
IP20
3.167m³/min
4300N
2725533

RoHS

Each
1+
Rs.3,221.100
5+
Rs.3,163.440
10+
Rs.3,082.320
25+
Rs.3,043.310
50+
Rs.3,005.270
Min: 1 / Mult: 1
24V
Square
119mm
32mm
Ball Bearing
112CFM
41dBA
4W
2700rpm
2 Lead Wires
-
IP20
3.167m³/min
4300N
2758941

RoHS

Each
1+
Rs.2,975.690
5+
Rs.2,945.930
10+
Rs.2,916.470
25+
Rs.2,887.310
50+
Rs.2,810.220
Min: 1 / Mult: 1
48V
Square
119mm
32mm
Ball Bearing
112CFM
41dBA
4W
2700rpm
2 Lead Wires
-
IP54, IP68
3.167m³/min
4300N
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY