DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,314.490 5+ Rs.1,197.550 10+ Rs.1,080.610 25+ Rs.1,065.580 50+ Rs.1,052.740 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 20dBA | 800mW | 6000rpm | 3 Lead Wires | 63mA | IP20 | 0.167m³/min | 400 | |||||
Each | 1+ Rs.684.960 10+ Rs.653.950 20+ Rs.640.880 50+ Rs.627.800 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Sleeve Bearing | 7.7CFM | 21dBA | 760mW | 6000rpm | 2 Lead Wires | 63mA | - | - | - | |||||
Each | 1+ Rs.3,265.840 5+ Rs.3,200.530 10+ Rs.3,135.210 20+ Rs.3,069.890 | Min: 1 / Mult: 1 | 12V | Square | 41mm | 12mm | Ball Bearing | 4.42CFM | 18dBA | 756mW | 5000rpm | 2 Lead Wires | 63mA | IP55 | 0.125m³/min | F41MM |