DC Axial Fans:
5 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.288.710 10+ Rs.271.040 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10.5mm | Sleeve Bearing | 5.2CFM | 27.08dBA | 720mW | 5800rpm | 2 Lead Wires | 60mA | - | 0.148m³/min | - | - | |||||
Each | 1+ Rs.1,179.200 5+ Rs.1,151.200 10+ Rs.1,123.190 20+ Rs.1,095.190 50+ Rs.1,072.130 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 10.5mm | Ball Bearing | 9.2CFM | 33.4dB | 1.4W | 8000rpm | 2 Lead Wires | 80mA | - | - | - | OD4010 Series | |||||
Each | 1+ Rs.1,430.080 5+ Rs.1,311.120 10+ Rs.1,192.150 20+ Rs.1,147.310 50+ Rs.1,102.460 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10.5mm | Ball Bearing | 9.2CFM | 33.4dB | 720mW | 8000rpm | 2 Lead Wires | 120mA | - | - | - | OD4010 Series | |||||
Each | 1+ Rs.1,057.050 5+ Rs.1,037.640 10+ Rs.1,018.230 20+ Rs.998.820 50+ Rs.979.400 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 10.5mm | Ball Bearing | 6CFM | 32dBA | 950mW | 6000rpm | 2 Lead Wires | 190mA | IP55 | - | 0.1Inch-H2O | OD4010 Series | |||||
Each | 1+ Rs.1,125.650 5+ Rs.1,038.830 10+ Rs.952.000 20+ Rs.903.300 50+ Rs.854.590 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 10.5mm | Ball Bearing | 7.2CFM | 26.3dBA | 1.2W | 6000rpm | 2 Lead Wires | 70mA | - | - | - | OD4010 Series |