DC Axial Fans:
10 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,463.080 5+ Rs.2,408.090 10+ Rs.2,353.070 20+ Rs.2,242.000 50+ Rs.2,127.470 | Min: 1 / Mult: 1 | 5V | Square | 50mm | 10mm | Ball Bearing | 5.95CFM | 19dBA | - | 3500rpm | 2 Lead Wires | 50mA | 0.169m³/min | MFB50E | |||||
Each | 1+ Rs.715.410 10+ Rs.683.010 20+ Rs.669.360 50+ Rs.655.700 | Min: 1 / Mult: 1 | 5V | Square | 50mm | 10mm | Vapo Bearing | 11CFM | 25.6dBA | 430mW | 4800rpm | 2 Lead Wires | 85mA | - | - | |||||
4382074 RoHS | Each | 1+ Rs.768.170 5+ Rs.672.150 10+ Rs.556.930 20+ Rs.499.310 50+ Rs.474.330 | Min: 1 / Mult: 1 | 5V | Square | 50mm | 10mm | Vapo Bearing | 13.8CFM | 30.7dBA | 780mW | 5800rpm | 2 Lead Wires | 155mA | - | DC Brushless M Series | ||||
4382075 RoHS | Each | 1+ Rs.599.630 5+ Rs.589.770 10+ Rs.579.900 20+ Rs.560.450 50+ Rs.541.000 | Min: 1 / Mult: 1 | 5V | Square | 50mm | 10mm | Vapo Bearing | 8.4CFM | 22.4dBA | 380mW | 4300rpm | 2 Lead Wires | 75mA | - | DC Brushless M Series | ||||
Each | 1+ Rs.991.280 5+ Rs.953.230 10+ Rs.915.180 20+ Rs.866.360 50+ Rs.827.670 | Min: 1 / Mult: 1 | 5V | Square | 50mm | 10mm | Ball Bearing | 10CFM | 25dB | 750mW | 4600rpm | 2 Lead Wires | 150mA | - | OD5010 Series | |||||
1217973 RoHS | Each | 1+ Rs.1,156.560 5+ Rs.1,092.600 10+ Rs.1,022.940 20+ Rs.978.870 50+ Rs.927.570 | Min: 1 / Mult: 1 | 5V | Square | 50mm | 10mm | Ball Bearing | 5.95CFM | 24dBA | - | 3500rpm | 3 Lead Wires | 50mA | 0.169m³/min | MFB50E | ||||
NMB TECHNOLOGIES | Each | 1+ Rs.1,111.860 5+ Rs.1,013.990 10+ Rs.916.110 20+ Rs.851.300 50+ Rs.786.480 | Min: 1 / Mult: 1 | 5V | Square | 50mm | 10mm | Ball Bearing | 10.2CFM | 34dBA | 1.5W | 5500rpm | 2 Lead Wires | 300mA | 0.29m³/min | 2004KL | ||||
Each | 1+ Rs.1,121.990 5+ Rs.1,051.640 10+ Rs.892.900 20+ Rs.829.760 | Min: 1 / Mult: 1 | 5V | Square | 50mm | 10mm | Ball Bearing | 12.7CFM | 35.1dBA | 1.92W | 6490rpm | 2 Lead Wires | 380mA | - | OD5010 Series | |||||
Each | 1+ Rs.646.440 10+ Rs.598.710 25+ Rs.566.500 50+ Rs.542.640 100+ Rs.523.550 | Min: 1 / Mult: 1 | 5V | Square | 50mm | 10mm | Sleeve Bearing | 11CFM | 26dBA | 900mW | 4300rpm | 2 Lead Wires | 181mA | 0.31m³/min | KD | |||||
SUNON | Each | 1+ Rs.258.830 10+ Rs.243.770 25+ Rs.227.470 50+ Rs.217.910 100+ Rs.206.830 | Min: 1 / Mult: 1 | 5V | Square | 50mm | 10mm | Sleeve Bearing | 11CFM | 26dBA | 900mW | 4300rpm | 2 Lead Wires | 181mA | 0.31m³/min | KD |