DC Axial Fans:
147 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,231.490 5+ Rs.2,098.030 10+ Rs.2,046.460 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 25mm | Ball Bearing | 43.8CFM | 30dBA | 1.68W | 2650rpm | 3 Lead Wires | 140mA | IP68 | 1.24m³/min | - | San Ace 92W 9WP | |||||
Each | 1+ Rs.4,946.140 5+ Rs.4,604.020 10+ Rs.4,261.890 25+ Rs.4,176.660 50+ Rs.4,091.420 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 38mm | Ball Bearing | 103CFM | 71dBA | 26W | 13200rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 2.92m³/min | - | AxiForce Series | |||||
Each | 1+ Rs.4,891.160 5+ Rs.4,788.740 10+ Rs.4,686.320 25+ Rs.4,583.900 50+ Rs.4,530.790 | Min: 1 / Mult: 1 | 12V | Square | 119mm | 32mm | Ball Bearing | 100.1CFM | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP68 | 2.834m³/min | - | 4300U | |||||
Each | 1+ Rs.2,955.430 3+ Rs.2,806.950 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Ball Bearing | 33CFM | 28dBA | - | 2600rpm | 2 Lead Wires | - | IP68 | 0.935m³/min | - | - | |||||
Each | 1+ Rs.3,593.040 5+ Rs.3,373.940 10+ Rs.3,154.830 20+ Rs.3,091.740 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 36.4CFM | 29dBA | 1.68W | 2900rpm | 3 Lead Wires | 70mA | IP68 | 1.03m³/min | - | San Ace 80W | |||||
Each | 1+ Rs.2,099.230 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 25mm | Ball Bearing | 18.7CFM | 28dBA | 1.32W | 3800rpm | 3 Lead Wires | 110mA | IP68 | 0.53m³/min | - | San Ace 60W | |||||
Each | 1+ Rs.3,638.390 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 38mm | Ball Bearing | 99CFM | 39dBA | 5.28W | 2600rpm | 3 Lead Wires, Sensor Output | 220mA | IP68 | 2.8m³/min | - | San Ace 120W | |||||
Each | 1+ Rs.6,129.550 5+ Rs.6,053.180 10+ Rs.5,976.800 20+ Rs.5,857.270 | Min: 1 / Mult: 1 | 12V | Square | 120mm | 38mm | Ball Bearing | 99CFM | 39dBA | 4.56W | 2600rpm | 3 Lead Wires | 380mA | IP68 | 2.8m³/min | - | San Ace 120W | |||||
Each | 1+ Rs.5,018.810 3+ Rs.4,667.650 10+ Rs.4,363.620 25+ Rs.4,182.150 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 57CFM | 46dBA | 3.99W | 4500rpm | 2 Lead Wires | 166mA | IP68 | 1.615m³/min | - | - | |||||
Each | 1+ Rs.5,440.680 3+ Rs.5,061.230 10+ Rs.4,731.280 25+ Rs.4,533.310 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 60CFM | 47.5dBA | 4.8W | 4800rpm | 2 Lead Wires | 200mA | IP68 | 1.7m³/min | - | - | |||||
Each | 1+ Rs.2,947.180 3+ Rs.2,742.140 10+ Rs.2,563.020 20+ Rs.2,455.790 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 15mm | Ball Bearing | 10.6CFM | 17.1dBA | 540mW | 2300rpm | 2 Lead Wires | 45mA | IP68 | 0.31m³/min | - | - | |||||
Each | 1+ Rs.8,212.720 5+ Rs.8,048.470 10+ Rs.7,884.220 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 38mm | Ball Bearing | 182CFM | 58dBA | 19.2W | 5200rpm | 4 Lead Wires | 800mA | IP68 | 5.16m³/min | - | San Ace 120W | |||||
Each | 1+ Rs.5,023.110 5+ Rs.4,566.540 10+ Rs.4,109.970 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Ball Bearing | 53.7CFM | 56dBA | 11.04W | 12000rpm | 4 Lead Wires, PWM Control, Sensor Output | 460mA | IP68 | 1.52m³/min | - | San Ace 60W 9WPA | |||||
Each | 1+ Rs.4,361.180 5+ Rs.4,322.290 10+ Rs.4,283.400 25+ Rs.4,244.510 50+ Rs.4,180.090 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 36dBA | 2.7W | 3300rpm | 2 Lead Wires | 113mA | IP68 | 0.9m³/min | - | 8300U | |||||
Each | 1+ Rs.3,775.000 5+ Rs.3,717.920 10+ Rs.3,622.590 25+ Rs.3,576.730 50+ Rs.3,532.030 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 32mm | Ball Bearing | 45.9CFM | 35dBA | 1.7W | 2650rpm | 2 Lead Wires | - | IP68 | 1.3m³/min | - | 3300N | |||||
Each | 1+ Rs.4,820.900 5+ Rs.4,622.780 10+ Rs.4,357.390 25+ Rs.4,312.700 50+ Rs.4,258.790 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 38mm | Ball Bearing | 85CFM | 46dBA | 7W | 4100rpm | 4 Lead Wires | 292mA | IP68 | 2.334m³/min | - | 3250J | |||||
Each | 1+ Rs.3,185.220 3+ Rs.2,963.680 10+ Rs.2,770.420 20+ Rs.2,654.940 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 25mm | Ball Bearing | 51.5CFM | 34dBA | - | 3000rpm | 2 Lead Wires | - | IP68 | 1.46m³/min | - | - | |||||
Each | 1+ Rs.3,201.720 3+ Rs.2,979.000 10+ Rs.2,784.560 20+ Rs.2,667.900 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Ball Bearing | 33CFM | 28dBA | - | 2600rpm | 2 Lead Wires | - | IP68 | 0.935m³/min | - | - | |||||
Each | 1+ Rs.2,187.510 5+ Rs.2,151.580 10+ Rs.2,115.640 25+ Rs.2,079.700 50+ Rs.1,958.320 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 25mm | Ball Bearing | 12.4CFM | 16dBA | 400mW | 2500rpm | 2 Lead Wires | - | IP68 | 0.35m³/min | - | 600N | |||||
Each | 1+ Rs.5,078.190 5+ Rs.4,817.570 10+ Rs.4,556.940 25+ Rs.4,407.840 | Min: 1 / Mult: 1 | 24V | - | 80mm | 25mm | Ball Bearing | - | - | 800mW | - | 2 Lead Wires | - | IP68 | - | - | 8400NU Series | |||||
Each | 1+ Rs.8,710.100 5+ Rs.7,893.620 10+ Rs.7,077.140 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 25mm | Ball Bearing | 77.7CFM | 44dBA | 5.04W | 5000rpm | 4 Lead Wires | 210mA | IP68 | 2.2m³/min | - | San Ace 92W 9WL | |||||
Each | 1+ Rs.3,134.550 3+ Rs.2,916.540 10+ Rs.2,725.640 20+ Rs.2,612.520 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 15mm | Ball Bearing | 14.5CFM | 24.9dBA | 1.08W | 3200rpm | 2 Lead Wires | 90mA | IP68 | 0.41m³/min | - | - | |||||
Each | 1+ Rs.3,158.180 3+ Rs.2,937.460 10+ Rs.2,746.560 20+ Rs.2,632.010 | Min: 1 / Mult: 1 | 24V | Square | 92mm | 25mm | Ball Bearing | 45CFM | 32dBA | - | 2700rpm | 2 Lead Wires | - | IP68 | 1.275m³/min | - | - | |||||
Each | 1+ Rs.4,638.810 5+ Rs.4,271.900 10+ Rs.3,904.980 20+ Rs.3,826.890 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 38mm | Ball Bearing | 99CFM | 39dBA | 5.28W | 2600rpm | 3 Lead Wires, Sensor Output | 220mA | IP68 | 2.8m³/min | - | San Ace 120W | |||||
Each | 1+ Rs.2,269.310 3+ Rs.2,155.970 | Min: 1 / Mult: 1 | 12V | Circular | 84.9mm | 15mm | Ball Bearing | 9.8CFM | 17.1dBA | 480mW | 2200rpm | 2 Lead Wires | 40mA | IP68 | 0.27m³/min | - | - |