DC Axial Fans:
10 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ Rs.870.710 5+ Rs.794.860 10+ Rs.719.010 20+ Rs.705.180 50+ Rs.691.350 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10mm | Sleeve Bearing | 3.884CFM | 12dBA | 480mW | 4600rpm | 2 Lead Wires | 40mA | - | 0.11m³/min | F410T | ||||
Each | 1+ Rs.1,347.720 5+ Rs.1,229.070 10+ Rs.1,110.410 20+ Rs.1,042.370 50+ Rs.974.320 | Min: 1 / Mult: 1 | 5V | Square | 15mm | 4.5mm | MagFix | - | 12dBA | - | 13000rpm | 3 Lead Wires | 70mA | - | 0.012m³/min | MF15B Series | |||||
NIDEC COMPONENTS | Each | 1+ Rs.863.500 5+ Rs.788.330 10+ Rs.713.160 20+ Rs.687.010 50+ Rs.660.860 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 10mm | Sleeve Bearing | 3.884CFM | 12dBA | 400mW | 4600rpm | 2 Lead Wires | 80mA | - | 0.11m³/min | F410T | ||||
Each | 1+ Rs.1,962.180 5+ Rs.1,928.520 10+ Rs.1,879.070 25+ Rs.1,813.640 50+ Rs.1,694.750 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | 700mW | 1500rpm | 2 Lead Wires | - | IP54, IP68 | 0.55m³/min | 8400N | |||||
Each | 1+ Rs.2,449.470 5+ Rs.2,385.850 10+ Rs.2,325.470 25+ Rs.2,278.960 50+ Rs.2,172.240 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | 700mW | 1500rpm | 3 Lead Wires, Sensor Output | - | IP54, IP68 | 0.55m³/min | 8400N | |||||
Each | 1+ Rs.1,976.140 5+ Rs.1,936.620 10+ Rs.1,828.740 25+ Rs.1,734.050 50+ Rs.1,620.470 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | 500mW | 1500rpm | 2 Lead Wires | - | IP54, IP68 | 0.55m³/min | 8400N | |||||
Each | 1+ Rs.2,134.080 5+ Rs.2,091.400 10+ Rs.2,048.720 25+ Rs.2,006.040 50+ Rs.1,963.360 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | - | 1500rpm | 3 Lead Wires, Sensor Output | - | IP54, IP68 | 0.55m³/min | 8400N | |||||
Each | 1+ Rs.2,550.200 5+ Rs.2,503.660 10+ Rs.2,439.460 25+ Rs.2,408.580 50+ Rs.2,378.470 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 25.4mm | Sleeve Bearing | 20.85CFM | 12dBA | - | 1150rpm | 3 Lead Wires with Connector | - | - | 0.59m³/min | 3400N | |||||
Each | 1+ Rs.1,596.550 5+ Rs.1,542.770 10+ Rs.1,477.910 25+ Rs.1,432.140 50+ Rs.1,391.280 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | - | 1500rpm | 2 Lead Wires | - | - | 0.55m³/min | 8400N | |||||
Each | 1+ Rs.1,531.180 5+ Rs.1,477.400 10+ Rs.1,412.540 25+ Rs.1,366.770 50+ Rs.1,325.910 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 12dBA | 600mW | 1500rpm | 2 Lead Wires | - | IP54, IP68 | 0.55m³/min | 8400N |