DC Axial Fans:
5 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,947.180 3+ Rs.2,742.140 10+ Rs.2,563.020 20+ Rs.2,455.790 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 15mm | Ball Bearing | 10.6CFM | 17.1dBA | 540mW | 2300rpm | 2 Lead Wires | 45mA | IP68 | 0.31m³/min | - | |||||
Each | 1+ Rs.1,582.600 3+ Rs.1,498.930 | Min: 1 / Mult: 1 | 12V | Circular | 84.9mm | 15mm | Ball Bearing | 9.8CFM | 17.1dBA | 300mW | 2200rpm | 2 Lead Wires | 25mA | IP56 | 0.27m³/min | - | |||||
Each | 1+ Rs.2,269.310 3+ Rs.2,155.970 | Min: 1 / Mult: 1 | 12V | Circular | 84.9mm | 15mm | Ball Bearing | 9.8CFM | 17.1dBA | 480mW | 2200rpm | 2 Lead Wires | 40mA | IP68 | 0.27m³/min | - | |||||
Each | 1+ Rs.1,516.610 3+ Rs.1,437.650 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 15mm | Ball Bearing | 10.6CFM | 17.1dBA | 390mW | 2300rpm | 2 Lead Wires | 32mA | IP56 | 0.31m³/min | - | |||||
Each | 1+ Rs.3,573.370 5+ Rs.3,347.580 10+ Rs.3,109.810 20+ Rs.2,988.940 | Min: 1 / Mult: 1 | 3V | Square | 8mm | 3mm | Vapo Bearing | 0.0042CFM | 17.1dBA | 300mW | 13500rpm | 3 Lead Wires | 115mA | IP55 | 0.00012m³/min | Mighty Mini |