DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,134.550 3+ Rs.2,916.540 10+ Rs.2,725.640 20+ Rs.2,612.520 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 15mm | Ball Bearing | 14.5CFM | 24.9dBA | 1.08W | 3200rpm | 2 Lead Wires | 90mA | IP68 | 0.41m³/min | - | |||||
Each | 1+ Rs.1,473.000 3+ Rs.1,395.230 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 15mm | Ball Bearing | 14.5CFM | 24.9dBA | 840mW | 3200rpm | 2 Lead Wires | 70mA | IP56 | 0.41m³/min | - | |||||
AD0805MB-D71. ![]() | ADDA
| Each | Pricing is unavailable. Please contact customer services. | 5V | Square | 80mm | 15mm | Ball Bearing | 21.805CFM | 24.9dBA | 650mW | 2440rpm | 2 Lead Wires | 130mA | - | 0.617m³/min | AD8015-7 Series |