DC Axial Fans:
11 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,268.460 5+ Rs.1,182.600 10+ Rs.1,096.740 20+ Rs.1,019.470 50+ Rs.941.320 | Min: 1 / Mult: 1 | 5V | Square | 60mm | 15mm | Ball Bearing | 14.1CFM | 32dBA | 1.3W | 4100rpm | 2 Lead Wires | 260mA | - | 0.4m³/min | - | San Ace 60 | |||||
Each | 1+ Rs.2,688.640 5+ Rs.2,574.210 10+ Rs.2,459.780 25+ Rs.2,252.630 50+ Rs.2,131.890 | Min: 1 / Mult: 1 | 12V | Square | 119mm | 25mm | Sleeve Bearing | 55.3CFM | 26dBA | 1.3W | 1600rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | - | 4400F | |||||
Each | 1+ Rs.659.530 5+ Rs.620.540 10+ Rs.581.540 20+ Rs.568.360 50+ Rs.566.420 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 10mm | Vapo Bearing | 16.3CFM | 28.5dBA | 1.3W | 4000rpm | 2 Lead Wires | 108mA | - | - | - | DC Brushless M Series | |||||
Each | 1+ Rs.1,036.380 5+ Rs.1,013.490 10+ Rs.990.590 20+ Rs.967.690 50+ Rs.944.790 | Min: 1 / Mult: 1 | 5V | Square | 60mm | 15mm | - | 14.1CFM | 32dBA | 1.3W | 4100rpm | 3 Lead Wires | 260mA | - | 0.4m³/min | 38.2Pa | San Ace 60 9P Series | |||||
Each | 1+ Rs.637.130 10+ Rs.601.340 | Min: 1 / Mult: 1 | 24V | Square | 50mm | 15mm | Sleeve Bearing | 13CFM | 29dBA | 1.3W | 4700rpm | 2 Lead Wires | 54mA | - | 0.37m³/min | - | KD | |||||
Each | 1+ Rs.378.550 5+ Rs.354.550 10+ Rs.328.600 20+ Rs.313.930 50+ Rs.297.470 | Min: 1 / Mult: 1 | 24V | Square | 50mm | 15mm | Sleeve Bearing | 13CFM | 29dBA | 1.3W | 4700rpm | 2 Lead Wires | 54mA | - | 0.36m³/min | - | KD | |||||
Each | 1+ Rs.496.220 5+ Rs.466.090 10+ Rs.433.500 20+ Rs.415.080 50+ Rs.394.420 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 25mm | Ball Bearing | 48CFM | 33dBA | 1.3W | 2600rpm | 2 Lead Wires | 130mA | - | 1.34m³/min | - | KD | |||||
SUNON | Each | 1+ Rs.466.090 5+ Rs.437.790 10+ Rs.407.180 20+ Rs.389.880 50+ Rs.370.470 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Ball Bearing | 37CFM | 32dBA | 1.3W | 2800rpm | 2 Lead Wires | 110mA | - | 1.04m³/min | - | KD | ||||
SUNON | Each | 1+ Rs.526.340 5+ Rs.494.370 10+ Rs.459.810 20+ Rs.440.270 50+ Rs.418.360 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 20mm | Ball Bearing | 35CFM | 37dBA | 1.3W | 3000rpm | 2 Lead Wires | 110mA | - | 0.98m³/min | - | KD | ||||
Each | 1+ Rs.1,478.980 5+ Rs.1,427.180 10+ Rs.1,363.150 25+ Rs.1,320.600 50+ Rs.1,280.820 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 25mm | Sleeve Bearing | 20.6CFM | 28dBA | 1.3W | 4100rpm | 2 Lead Wires | - | IP54, IP68 | 0.58m³/min | - | 600NG | |||||
Each | 1+ Rs.1,535.120 5+ Rs.1,483.410 10+ Rs.1,421.040 25+ Rs.1,377.040 50+ Rs.1,337.750 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25mm | Sleeve Bearing | 34.1CFM | 26dBA | 1.3W | 2600rpm | 2 Lead Wires | - | IP54, IP68 | 0.97m³/min | - | 8400N |