DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ORION FANS | Each | 1+ Rs.4,119.210 5+ Rs.3,746.430 10+ Rs.3,373.650 20+ Rs.3,153.300 | Min: 1 / Mult: 1 | - | - | 120mm | 38mm | Ball Bearing | - | - | 14W | - | 2 Lead Wires | - | - | - | OD1238-IP69K Series | ||||
Each | 1+ Rs.15,827.070 5+ Rs.15,633.320 | Min: 1 / Mult: 1 | 24V | Circular | 150mm | 55mm | Ball Bearing | 60CFM | 51dBA | 14W | 3150rpm | 2 Lead Wires | - | IP20 | 1.7m³/min | W2G130 Series | |||||
Each | 1+ Rs.2,605.390 10+ Rs.2,379.210 40+ Rs.2,360.700 | Min: 1 / Mult: 1 | 48V | Square | 120mm | 38mm | Ball Bearing | 90CFM | 42dBA | 14W | 3000rpm | Terminals | 100mA | IP55 | - | OD1238 HTB Series | |||||
Each | 1+ Rs.1,982.030 10+ Rs.1,916.610 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 38mm | Ball Bearing | 99CFM | 57dB | 14W | 6300rpm | 2 Lead Wires | 300mA | - | - | OD8038-VA Series | |||||
Each | 1+ Rs.1,808.060 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 38mm | Ball Bearing | 99CFM | 57dB | 14W | 6300rpm | 2 Lead Wires | 1.2A | - | - | OD8038-VA Series | |||||
Each | 1+ Rs.2,286.240 5+ Rs.2,077.790 10+ Rs.1,953.050 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 38mm | Ball Bearing | 99CFM | 57dB | 14W | 6300rpm | 2 Lead Wires | 300mA | - | - | OD8038 Series | |||||
Each | 1+ Rs.2,119.850 10+ Rs.1,965.340 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 38mm | Ball Bearing | 99CFM | 57dB | 14W | 6300rpm | 2 Lead Wires | 1.2A | - | - | OD8038-VA Series | |||||
Each | 1+ Rs.3,684.180 5+ Rs.3,367.680 10+ Rs.3,051.170 20+ Rs.2,801.890 | Min: 1 / Mult: 1 | 48V | Square | 120mm | 38mm | Ball Bearing | 124CFM | 44dBA | 14W | 2900rpm | 2 Lead Wires | 290mA | IP68 | - | OD1238 Series |