DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,376.940 5+ Rs.3,309.400 10+ Rs.3,269.870 25+ Rs.3,128.790 50+ Rs.2,843.570 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 25.4mm | Sleeve Bearing | - | 37dBA | 2.8W | 3600rpm | 3 Lead Wires, Analog Control Voltage | 230mA | - | 1.2m³/min | - | 8400N | |||||
Each | 1+ Rs.1,128.460 5+ Rs.1,036.540 10+ Rs.944.620 20+ Rs.877.860 50+ Rs.811.100 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Ball Bearing | 32CFM | 32dB | 2.8W | 4390rpm | 2 Lead Wires | 150mA | - | - | - | OD6025 Series | |||||
Each | 1+ Rs.762.020 5+ Rs.704.860 10+ Rs.647.700 20+ Rs.593.050 50+ Rs.539.670 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Sleeve Bearing | 25CFM | 30dBA | 2.8W | 3975rpm | 2 Lead Wires | 120mA | - | - | - | OD6025 Series | |||||
Each | 1+ Rs.1,268.760 5+ Rs.1,227.530 10+ Rs.1,186.300 20+ Rs.1,145.070 50+ Rs.1,136.190 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Ball Bearing | 25CFM | 30dBA | 2.8W | 3975rpm | 2 Lead Wires | 120mA | IP68 | - | - | OD6025-IP68 Series | |||||
Each | 1+ Rs.1,052.360 5+ Rs.1,001.620 10+ Rs.950.880 20+ Rs.883.230 50+ Rs.815.580 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Ball Bearing | 25CFM | 30dBA | 2.8W | 3975rpm | 2 Lead Wires | 120mA | - | - | - | OD6025 Series | |||||
Each | 1+ Rs.1,322.960 5+ Rs.1,271.470 10+ Rs.1,219.970 20+ Rs.1,133.250 50+ Rs.1,046.520 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Ball Bearing | 25CFM | 30dBA | 2.8W | 3975rpm | 2 Lead Wires | 120mA | - | - | - | OD6025 Series | |||||
Each | 1+ Rs.1,891.630 5+ Rs.1,721.290 10+ Rs.1,550.950 20+ Rs.1,434.140 50+ Rs.1,341.270 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Ball Bearing | 25CFM | 30dBA | 2.8W | 4000rpm | 2 Lead Wires | 120mA | IP69K | - | - | OD6025 Series | |||||
Each | 1+ Rs.2,391.600 5+ Rs.2,179.990 10+ Rs.2,023.080 25+ Rs.1,904.950 50+ Rs.1,854.860 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.8W | 12000rpm | 3 Lead Wires | 240mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ Rs.2,348.870 5+ Rs.2,141.040 10+ Rs.1,986.940 25+ Rs.1,870.920 50+ Rs.1,821.720 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.8W | 12000rpm | 2 Lead Wires | 240mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series |