DC Axial Fans:
11 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.6,859.950 5+ Rs.6,700.740 10+ Rs.6,541.530 25+ Rs.6,539.400 50+ Rs.6,165.690 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 38mm | Ball Bearing | 130.7CFM | 71dBA | 37W | 14000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 3.66m³/min | 8200J | |||||
Each | 1+ Rs.7,420.710 5+ Rs.6,977.770 10+ Rs.6,534.830 25+ Rs.6,404.140 50+ Rs.6,273.440 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 38mm | Ball Bearing | 131CFM | 71dBA | - | 14000rpm | 3 Lead Wires, Sensor Output | - | IP54 | 3.709m³/min | 8200J | |||||
Each | 1+ Rs.1,160.390 | Min: 1 / Mult: 1 | 12V | Square | 36mm | 28mm | Ball Bearing | 14.1CFM | 52dBA | 4.08W | 14000rpm | 3 Lead Wires | 340mA | - | 0.4m³/min | San Ace 36 | |||||
Each | 1+ Rs.1,150.370 1000+ Rs.1,098.290 3000+ Rs.1,076.330 | Min: 1 / Mult: 1 | 5V | Square | 20mm | 10mm | Vapo Bearing | 1.5CFM | 20dBA | 400mW | 14000rpm | 2 Lead Wires | 80mA | - | - | - | |||||
Each | 1+ Rs.5,872.380 5+ Rs.5,754.940 10+ Rs.5,637.490 25+ Rs.5,520.040 50+ Rs.5,402.590 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 38mm | Ball Bearing | 130.7CFM | 71dBA | 39W | 14000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP54 | 3.66m³/min | 8200J | |||||
Each | 1+ Rs.1,473.300 5+ Rs.1,379.950 10+ Rs.1,286.590 20+ Rs.1,196.950 50+ Rs.1,107.310 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 18CFM | 47dBA | 6W | 14000rpm | 3 Lead Wires, Sensor Output | 250mA | - | 0.51m³/min | San Ace 40 9P | |||||
Each | 1+ Rs.1,431.610 10+ Rs.1,366.760 25+ Rs.1,285.700 50+ Rs.1,240.880 | Min: 1 / Mult: 1 | 12V | Square | 36mm | 28mm | Ball Bearing | 14.1CFM | 52dBA | 4.1W | 14000rpm | 4 Lead Wires | 340mA | - | 0.4m³/min | San Ace 36 | |||||
Each | 1+ Rs.885.400 5+ Rs.877.770 10+ Rs.872.190 | Min: 1 / Mult: 1 | 5V | Square | 20mm | 10mm | Vapo Bearing | 1.5CFM | 20dBA | 400mW | 14000rpm | 2 Lead Wires | 80mA | - | - | DC Brushless M Series | |||||
Each | 1+ Rs.940.630 5+ Rs.916.740 10+ Rs.892.840 20+ Rs.868.950 50+ Rs.862.160 | Min: 1 / Mult: 1 | 12V | Square | 25mm | 10mm | Vapo Bearing | 3.8CFM | 26dBA | 600mW | 14000rpm | 2 Lead Wires | 50mA | - | - | DC Brushless M Series | |||||
Each | 1+ Rs.9,087.150 5+ Rs.8,238.820 10+ Rs.7,390.490 25+ Rs.7,379.210 50+ Rs.7,367.920 | Min: 1 / Mult: 1 | 48V | Square | 80mm | 38mm | Ball Bearing | 131CFM | 71dBA | 36W | 14000rpm | 2 Lead Wires | - | IP20 | 130.98m³/min | 8200J Series | |||||
Each | 1+ Rs.774.440 5+ Rs.727.410 10+ Rs.676.550 20+ Rs.647.810 50+ Rs.615.560 | Min: 1 / Mult: 1 | 5V | Square | 20mm | 10mm | Vapo Bearing | 1.5CFM | 20dBA | 900mW | 14000rpm | 2 Lead Wires | 180mA | - | 0.042m³/min | MagLev Green |