DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,371.780 5+ Rs.2,367.260 10+ Rs.2,362.740 25+ Rs.2,358.230 50+ Rs.2,353.700 | Min: 1 / Mult: 1 | 12V | Square | 119mm | 32mm | Ball Bearing | 88.2CFM | 36dBA | 2W | 2150rpm | 2 Lead Wires | IP20 | 2.5m³/min | 4300N | |||||
Each | 1+ Rs.2,520.090 5+ Rs.2,435.200 10+ Rs.2,332.820 25+ Rs.2,260.580 50+ Rs.2,196.080 | Min: 1 / Mult: 1 | 12V | Square | 92mm | 32mm | Ball Bearing | 33CFM | 29dBA | 1.4W | 2150rpm | 2 Lead Wires | IP54, IP68 | 0.934m³/min | 3300 |