DC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,679.740 5+ Rs.2,497.200 10+ Rs.2,314.650 20+ Rs.2,268.360 50+ Rs.2,222.070 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 25mm | Ball Bearing | 115CFM | 48dBA | 8.88W | 3650rpm | 3 Lead Wires, Sensor Output | 370mA | - | 3.25m³/min | San Ace 120 9G | |||||
Each | 1+ Rs.6,016.020 5+ Rs.5,895.700 10+ Rs.5,777.780 25+ Rs.5,322.410 50+ Rs.5,311.270 | Min: 1 / Mult: 1 | 24V | Square | 127mm | 38mm | Ball Bearing | 148.3CFM | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | - | IP20 | 4.2m³/min | 5200N | |||||
Each | 1+ Rs.51,778.450 | Min: 1 / Mult: 1 | - | Circular | - | - | Ball Bearing | - | - | 320W | 3650rpm | - | 12.4A | IP24, IP6K9K | - | - | |||||
Each | 1+ Rs.5,711.230 5+ Rs.5,501.940 10+ Rs.5,316.510 | Min: 1 / Mult: 1 | 12V | Square | 127mm | 38mm | Ball Bearing | 148.3CFM | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | - | IP20 | 4.2m³/min | 5200N | |||||
Each | 1+ Rs.3,274.490 5+ Rs.3,248.280 10+ Rs.3,222.070 25+ Rs.3,195.850 50+ Rs.3,131.940 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Ball Bearing | 121CFM | 46dBA | 5.4W | 3650rpm | 2 Lead Wires | - | IP20 | 3.417m³/min | 4400 | |||||
Each | 1+ Rs.3,204.980 5+ Rs.2,957.870 10+ Rs.2,710.750 20+ Rs.2,616.920 50+ Rs.2,523.080 | Min: 1 / Mult: 1 | 12V | Square | 120mm | 25mm | Ball Bearing | 115CFM | 48dBA | 6.96W | 3650rpm | 3 Lead Wires, Sensor Output | 580mA | - | 3.25m³/min | San Ace 120 9G |