DC Axial Fans:
29 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMB TECHNOLOGIES | Each | 1+ Rs.4,815.960 5+ Rs.4,647.830 10+ Rs.4,479.710 20+ Rs.4,088.340 | Min: 1 / Mult: 1 | 12V | Square | 80mm | 38mm | Ball Bearing | 91.8CFM | 56dB | 13.8W | 6500rpm | 2 Lead Wires | 1.15A | - | 2.6m³/min | - | 09238RA Series | ||||
Each | 1+ Rs.32,785.390 5+ Rs.29,630.170 10+ Rs.26,474.940 25+ Rs.25,945.450 50+ Rs.25,415.950 | Min: 1 / Mult: 1 | 48V | Circular | 220mm | 51mm | Ball Bearing | 719CFM | 72dBA | 103W | 6500rpm | 4 Lead Wires | - | IP54 | 20.334m³/min | - | 2200 FTD | |||||
Each | 1+ Rs.2,819.670 5+ Rs.2,579.410 10+ Rs.2,339.150 25+ Rs.2,142.400 50+ Rs.2,021.140 | Min: 1 / Mult: 1 | 5V | Square | 25mm | 8mm | Sleeve Bearing | 1.2CFM | 5dBA | 200mW | 6500rpm | 2 Lead Wires | - | IP20 | 0.035m³/min | - | 250 | |||||
NIDEC COMPONENTS | Each | 1+ Rs.980.780 5+ Rs.895.080 10+ Rs.809.380 20+ Rs.752.390 50+ Rs.695.400 | Min: 1 / Mult: 1 | 5V | Square | 25mm | 10mm | Sleeve Bearing | 1.412CFM | 11dBA | 250mW | 6500rpm | 2 Lead Wires | 60mA | - | 0.04m³/min | - | F251R | ||||
Each | 1+ Rs.11,185.000 5+ Rs.10,628.760 10+ Rs.10,072.520 | Min: 1 / Mult: 1 | 24V | Rectangular with Rounded Ends | 150mm | 51mm | Ball Bearing | 410CFM | 71dBA | 67.2W | 6500rpm | 4 Lead Wires | 2.8A | - | 11.6m³/min | - | San Ace 172 | |||||
NIDEC COMPONENTS | Each | 1+ Rs.970.610 5+ Rs.890.000 10+ Rs.809.380 20+ Rs.752.390 50+ Rs.695.400 | Min: 1 / Mult: 1 | 12V | Square | 25mm | 10mm | Sleeve Bearing | 1.412CFM | 11dBA | 360mW | 6500rpm | 2 Lead Wires | 40mA | - | 0.04m³/min | - | F251R | ||||
Each | 1+ Rs.9,869.480 5+ Rs.9,860.600 10+ Rs.9,851.710 | Min: 1 / Mult: 1 | 48V | Rectangular with Rounded Ends | 150mm | 51mm | Ball Bearing | 410CFM | 71dBA | 78W | 6500rpm | 4 Lead Wires | 1.62A | - | 11.6m³/min | - | San Ace 172 | |||||
Each | 1+ Rs.6,026.560 5+ Rs.5,902.750 10+ Rs.5,778.940 25+ Rs.5,655.120 50+ Rs.5,542.020 | Min: 1 / Mult: 1 | 24V | Square | 120mm | 38.15mm | Ball Bearing | 203CFM | 59dBA | 30W | 6500rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 5.75m³/min | - | AxiForce Series | |||||
Each | 1+ Rs.5,230.020 5+ Rs.5,125.420 10+ Rs.5,020.820 25+ Rs.4,916.220 50+ Rs.4,811.620 | Min: 1 / Mult: 1 | 48V | Square | 120mm | 38.15mm | Ball Bearing | 203CFM | 59dBA | 30W | 6500rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 5.75m³/min | - | AxiForce Series | |||||
Each | 1+ Rs.5,383.830 5+ Rs.5,276.160 10+ Rs.5,168.480 25+ Rs.5,060.810 50+ Rs.4,953.130 | Min: 1 / Mult: 1 | 12V | Square | 120mm | 38.15mm | Ball Bearing | 203CFM | 59dBA | 30W | 6500rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 5.75m³/min | - | AxiForce Series | |||||
Each | 1+ Rs.1,417.810 5+ Rs.1,291.900 10+ Rs.1,165.990 20+ Rs.1,092.760 50+ Rs.1,000.530 | Min: 1 / Mult: 1 | 12V | Square | 60mm | 15mm | Ball Bearing | 21.9CFM | 45dBA | 3.12W | 6500rpm | 3 Lead Wires, Sensor Output | 260mA | - | 0.62m³/min | - | San Ace 60 | |||||
Each | 1+ Rs.1,403.080 5+ Rs.1,322.400 10+ Rs.1,241.710 20+ Rs.1,190.820 50+ Rs.1,139.930 | Min: 1 / Mult: 1 | - | - | 80mm | - | Ball Bearing | - | - | - | 6500rpm | 2 Lead Wires | - | - | - | - | DC Series | |||||
Each | 1+ Rs.3,366.590 5+ Rs.3,294.710 10+ Rs.3,222.830 20+ Rs.3,158.380 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Ball Bearing | 6.5CFM | 28dBA | 720mW | 6500rpm | 2 Lead Wires | 60mA | IP68 | 0.183m³/min | - | San Ace 40W | |||||
Each | 1+ Rs.2,599.290 | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Ball Bearing | 23.66CFM | 41dBA | 3.6W | 6500rpm | 3 Lead Wires | 150mA | - | 0.67m³/min | - | San Ace 60WF | |||||
Each | 1+ Rs.18,464.880 | Min: 1 / Mult: 1 | 24V | Rectangular with Rounded Ends | 172.7mm | 50.8mm | Ball Bearing | 473CFM | 73dB | 96W | 6500rpm | 4 Lead Wires, Locked Rotor | 4A | - | 13.4m³/min | - | R150H | |||||
NMB TECHNOLOGIES | Each | 1+ Rs.2,289.320 5+ Rs.2,083.180 10+ Rs.1,877.040 20+ Rs.1,780.240 50+ Rs.1,682.170 | Min: 1 / Mult: 1 | 24V | Square | 80mm | 38mm | Ball Bearing | 91.8CFM | 56dB | 14.4W | 6500rpm | 2 Lead Wires | 600mA | - | 2.6m³/min | - | 08038RA Series | ||||
NMB TECHNOLOGIES | Each | 1+ Rs.883.560 5+ Rs.818.420 10+ Rs.749.750 20+ Rs.705.720 50+ Rs.661.380 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 10mm | Ball Bearing | 5.6CFM | 24.5dB | 720mW | 6500rpm | 2 Lead Wires | 30mA | - | 0.16m³/min | - | 04010SA Series | ||||
Each | 1+ Rs.2,631.770 5+ Rs.2,595.110 10+ Rs.2,559.450 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 10mm | Ball Bearing | - | 24.5dB | 700mW | 6500rpm | 2 Lead Wires | 140mA | - | 0.16m³/min | - | ASFP Series | |||||
Each | 1+ Rs.3,316.680 5+ Rs.3,237.320 10+ Rs.3,143.930 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10mm | Ball Bearing | - | 24.5dB | 600mW | 6500rpm | 2 Lead Wires | 50mA | - | 0.16m³/min | - | ASFP Series | |||||
NIDEC COMPONENTS | Each | 1+ Rs.946.740 5+ Rs.894.990 10+ Rs.843.230 20+ Rs.810.650 50+ Rs.778.060 | Min: 1 / Mult: 1 | 3.3V | Square | 16mm | 4mm | Sleeve Bearing | 0.424CFM | 3dBA | - | 6500rpm | 2 Lead Wires | 20mA | - | 0.012m³/min | - | F16EA | ||||
Each | 1+ Rs.1,401.890 5+ Rs.1,302.470 10+ Rs.1,203.040 20+ Rs.1,117.640 50+ Rs.1,032.240 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 15mm | Ball Bearing | 5.3CFM | 24dBA | 1.14W | 6500rpm | 3 Lead Wires, Sensor Output | 95mA | - | 0.15m³/min | - | San Ace 40 | |||||
NMB TECHNOLOGIES | Each | 1+ Rs.16,945.860 | Min: 1 / Mult: 1 | 48V | Circular | 200mm | 51mm | Ball Bearing | 783CFM | 74dB | 139.2W | 6500rpm | 4 Lead Wires, Locked Rotor | 2.9A | - | 22.17m³/min | - | R200 | ||||
Each | 1+ Rs.2,457.730 5+ Rs.2,301.690 10+ Rs.2,145.450 20+ Rs.2,020.350 50+ Rs.2,003.390 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Ball Bearing | 6.5CFM | 28dBA | 1.08W | 6500rpm | 3 Lead Wires, Pulse Sensor | 90mA | - | 0.183m³/min | 45.1Pa | San Ace 40 9P Series | |||||
Each | 1+ Rs.2,380.920 5+ Rs.2,229.760 10+ Rs.2,078.400 20+ Rs.1,957.210 50+ Rs.1,940.780 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 15mm | Ball Bearing | 5.3CFM | 24dBA | 1.05W | 6500rpm | 3 Lead Wires, Pulse Sensor | 210mA | - | 0.15m³/min | 53Pa | San Ace 40 9P Series | |||||
Each | 1+ Rs.2,457.730 5+ Rs.2,301.690 10+ Rs.2,145.450 20+ Rs.2,020.350 50+ Rs.2,003.390 | Min: 1 / Mult: 1 | 5V | Square | 40mm | 20mm | Ball Bearing | 6.5CFM | 28dBA | 1.25W | 6500rpm | 3 Lead Wires, Pulse Sensor | 250mA | - | 0.183m³/min | 45.1Pa | San Ace 40 9P Series |