DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.743.560 10+ Rs.709.890 50+ Rs.695.700 100+ Rs.681.500 250+ Rs.667.310 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10mm | Vapo Bearing | 9.9CFM | 31.4dB | 1.22W | 8500rpm | 3 Lead Wires | 101mA | - | - | - | |||||
NMB TECHNOLOGIES | Each | 1+ Rs.725.890 5+ Rs.668.080 10+ Rs.609.770 20+ Rs.574.510 50+ Rs.538.970 | Min: 1 / Mult: 1 | 12V | Square | 30mm | 10mm | Sleeve Bearing | 3.5CFM | 26dB | 720mW | 8500rpm | 2 Lead Wires | 60mA | - | 0.1m³/min | 03010SS Series | ||||
Each | 1+ Rs.1,603.360 5+ Rs.1,551.420 10+ Rs.1,496.780 20+ Rs.1,466.850 50+ Rs.1,436.910 | Min: 1 / Mult: 1 | 5V | Square | 30mm | 10mm | Ball Bearing | 4.01CFM | 21dBA | - | 8500rpm | 2 Lead Wires | 130mA | - | 0.114m³/min | MFB30G | |||||
Each | 1+ Rs.5,251.020 5+ Rs.5,112.840 10+ Rs.4,981.740 | Min: 1 / Mult: 1 | 48V | Square | 92mm | 38mm | Ball Bearing | 178CFM | 64dBA | 39.4W | 8500rpm | 4 Lead Wires | 820mA | IP68 | 5.05m³/min | San Ace 92W 9WL | |||||
NMB TECHNOLOGIES | Each | 1+ Rs.1,066.580 5+ Rs.972.490 10+ Rs.878.400 20+ Rs.816.300 50+ Rs.754.190 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 20mm | Ball Bearing | 10.2CFM | 32.5dB | 1.68W | 8500rpm | 2 Lead Wires | 70mA | - | 0.29m³/min | 04020VA Series | ||||
NMB TECHNOLOGIES | Each | 1+ Rs.501.230 | Min: 1 / Mult: 1 | 12V | Square | 35mm | 10mm | Sleeve Bearing | 3.5CFM | 26dB | 720mW | 8500rpm | 2 Lead Wires | 60mA | - | 0.1m³/min | 03510SS Series | ||||
Each | 1+ Rs.773.390 5+ Rs.676.720 10+ Rs.560.710 20+ Rs.502.700 50+ Rs.476.200 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 10mm | Vapo Bearing | 9.9CFM | 31.4dB | 1.05W | 8500rpm | 2 Lead Wires | 87mA | - | - | DC Brushless M Series | |||||
Each | 1+ Rs.1,199.350 5+ Rs.1,112.880 10+ Rs.1,021.490 20+ Rs.964.390 50+ Rs.906.890 | Min: 1 / Mult: 1 | 24V | Square | 40mm | 20mm | Ball Bearing | 10.2CFM | 31.4dB | 1.68W | 8500rpm | 3 Lead Wires, Locked Rotor | 70mA | - | 0.29m³/min | 1608VL Series | |||||
NMB TECHNOLOGIES | Each | 1+ Rs.870.070 5+ Rs.807.340 10+ Rs.741.040 20+ Rs.699.620 50+ Rs.657.900 | Min: 1 / Mult: 1 | 12V | Square | 40mm | 20mm | Ball Bearing | 9.5CFM | 33dBA | 1.32W | 8500rpm | 2 Lead Wires | 110mA | - | 0.27m³/min | 1608KL |