Natural Convection Heat Sinks:
1,255 Products FoundFind a huge range of Natural Convection Heat Sinks at element14 India. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Boyd, Wakefield Thermal, Multicomp Pro & H S Marston
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
For Use With
Accessory Type
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,052.120 5+ Rs.964.820 10+ Rs.851.180 20+ Rs.786.450 50+ Rs.739.990 | Min: 1 / Mult: 1 | 12.9°C/W | TO-218, TO-220 | 16.26mm | 38.1mm | - | - | 16.26mm | - | Aluminium | 0.64" | 1.5" | 0.64" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ Rs.2,095.050 5+ Rs.1,587.610 10+ Rs.1,396.700 20+ Rs.1,204.560 50+ Rs.1,120.810 | Min: 1 / Mult: 1 | 1.4°C/W | - | 160mm | 40mm | - | - | 50mm | - | Aluminium | 6.3" | 1.57" | 1.97" | - | - | ||||
Each | 1+ Rs.129.970 5+ Rs.127.360 10+ Rs.124.770 20+ Rs.122.170 50+ Rs.119.570 | Min: 1 / Mult: 1 | 26°C/W | TO-220 | 15mm | 12.7mm | - | - | 15.24mm | - | Aluminium | 0.59" | 0.5" | 0.6" | - | - | |||||
Each | 1+ Rs.257.760 20+ Rs.199.410 75+ Rs.164.150 250+ Rs.149.550 1000+ Rs.134.960 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.236.930 10+ Rs.226.480 25+ Rs.220.010 50+ Rs.213.900 100+ Rs.205.340 | Min: 1 / Mult: 1 | 13.8°C/W | BGA | 40mm | 10mm | - | - | 40mm | - | Aluminium | 1.57" | 0.39" | 1.57" | - | - | |||||
Each | 1+ Rs.145.190 10+ Rs.142.420 25+ Rs.133.100 50+ Rs.127.140 100+ Rs.122.090 | Min: 1 / Mult: 1 | 19.7°C/W | TO-218, TO-220, TO-247, TO-248 | 20mm | 28mm | - | - | 9mm | - | Copper | 0.79" | 1.1" | 0.35" | - | - | |||||
Each | 1+ Rs.208.150 10+ Rs.203.990 25+ Rs.199.830 50+ Rs.195.670 100+ Rs.191.500 | Min: 1 / Mult: 1 | 25°C/W | TO-220 | 12.7mm | 13mm | - | - | 19.5mm | - | Aluminium | 0.5" | 0.51" | 0.77" | - | - | |||||
Each | 1+ Rs.92.900 10+ Rs.81.290 25+ Rs.67.360 50+ Rs.60.390 100+ Rs.56.870 | Min: 1 / Mult: 1 | 24°C/W | TO-220 | 19.05mm | 9.67mm | - | - | 19.05mm | - | Aluminium | 0.75" | 0.38" | 0.75" | - | - | |||||
Each | 1+ Rs.129.020 10+ Rs.126.430 25+ Rs.124.800 50+ Rs.122.300 100+ Rs.120.840 | Min: 1 / Mult: 1 | 8.5°C/W | DIP | 19mm | 4.8mm | - | - | 51mm | - | Aluminium | 0.75" | 0.19" | 2.01" | - | - | |||||
Each | 1+ Rs.145.180 10+ Rs.143.990 25+ Rs.137.970 50+ Rs.133.300 100+ Rs.129.780 | Min: 1 / Mult: 1 | 6°C/W | TO-3 | 45mm | 25.4mm | - | - | 45mm | - | Aluminium | 1.77" | 1" | 1.77" | - | - | |||||
Each | 1+ Rs.2,164.150 5+ Rs.1,893.640 10+ Rs.1,569.010 20+ Rs.1,406.700 50+ Rs.1,358.370 | Min: 1 / Mult: 1 | 6.8°C/W | TO-220 | 32mm | 16mm | - | - | 60mm | - | Aluminium | 1.26" | 0.63" | 2.36" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ Rs.2,249.040 5+ Rs.2,199.430 10+ Rs.2,149.800 20+ Rs.2,090.100 50+ Rs.2,030.380 | Min: 1 / Mult: 1 | 1.25°C/W | - | 150mm | 27mm | - | - | 100mm | - | Aluminium | 5.91" | 1.06" | 3.94" | - | - | ||||
Each | 1+ Rs.155.910 10+ Rs.152.930 25+ Rs.142.920 50+ Rs.136.530 100+ Rs.131.110 | Min: 1 / Mult: 1 | 19°C/W | TO-218, TO-229, TO-247, TO-248 | 20mm | 9mm | - | - | 27mm | - | Copper | 0.79" | 0.35" | 1.06" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ Rs.932.750 5+ Rs.923.420 10+ Rs.914.080 20+ Rs.895.980 50+ Rs.877.880 | Min: 1 / Mult: 1 | 2.4°C/W | TO-3 | 97mm | 25mm | - | - | 50mm | - | Aluminium | 3.82" | 0.98" | 1.97" | - | - | ||||
Each | 1+ Rs.121.650 20+ Rs.94.530 75+ Rs.78.610 250+ Rs.71.680 1000+ Rs.65.110 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 10+ Rs.77.740 50+ Rs.74.790 100+ Rs.73.860 250+ Rs.72.390 | Min: 10 / Mult: 10 | 13°C/W | DIP | 19mm | 4.8mm | - | - | 33mm | - | Aluminium | 0.75" | 0.19" | 1.3" | - | - | |||||
Each | 1+ Rs.222.460 10+ Rs.218.210 25+ Rs.203.930 50+ Rs.194.800 100+ Rs.187.070 | Min: 1 / Mult: 1 | 7.93°C/W | BGA | 45mm | 10mm | - | - | 45mm | - | Aluminium | 1.77" | 0.39" | 1.77" | - | - | |||||
Each | 1+ Rs.285.980 10+ Rs.256.680 25+ Rs.246.130 50+ Rs.238.490 100+ Rs.231.430 | Min: 1 / Mult: 1 | 14°C/W | TO-3 | 40mm | 12.7mm | - | - | 27mm | - | Aluminium | 1.57" | 0.5" | 1.06" | - | - | |||||
Each | 1+ Rs.166.790 10+ Rs.145.940 25+ Rs.120.920 50+ Rs.108.410 100+ Rs.104.670 | Min: 1 / Mult: 1 | 24.4°C/W | TO-220 | 13.21mm | 12.7mm | - | - | 19.05mm | - | Aluminium | 0.52" | 0.5" | 0.75" | - | - | |||||
BOYD | Each | 1+ Rs.857.170 5+ Rs.840.030 10+ Rs.822.890 20+ Rs.805.740 50+ Rs.788.600 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.803.190 5+ Rs.702.800 10+ Rs.582.310 20+ Rs.567.750 50+ Rs.553.190 | Min: 1 / Mult: 1 | 4.5°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | 45mm | - | - | 50mm | - | Aluminium | 1.18" | 1.77" | 1.97" | - | - | |||||
Each | 10+ Rs.86.720 50+ Rs.83.950 100+ Rs.81.180 250+ Rs.79.550 | Min: 10 / Mult: 10 | 74°C/W | PLCC-20, TQFP-32, TQFP-42, TQFP-44, TQFP-48 | 8mm | 6mm | - | - | 8mm | - | Aluminium | 0.31" | 0.24" | 0.31" | - | - | |||||
Each | 1+ Rs.21,945.090 | Min: 1 / Mult: 1 | 0.005°C/W | - | 127mm | 17.4mm | - | - | 305mm | - | Aluminum | 5" | 0.69" | 12" | - | - | |||||
Each | 1+ Rs.219.260 10+ Rs.191.840 25+ Rs.176.720 50+ Rs.161.600 100+ Rs.158.370 | Min: 1 / Mult: 1 | 25°C/W | TO-252 | 13mm | 10mm | - | - | 14.8mm | - | Copper | 0.51" | 0.39" | 0.58" | - | - | |||||
1773361 RoHS | Each | 1+ Rs.868.430 5+ Rs.851.070 10+ Rs.850.180 | Min: 1 / Mult: 1 | 3.03°C/W | TO-218, TO-220, TO-251, TO-262, TO-273 | 30mm | 45mm | - | - | 100mm | - | - | 1.18" | 1.77" | 3.94" | - | - |