Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Heat Sinks
                                                                                                      4. Natural Convection Heat Sinks
                                                                                                      Print Page

                                                                                                      FCH404005T-V2

                                                                                                      Heat Sink, w/ Fins, 6 W/m.K, 40 mm, 5.25 mm, 40 mm

                                                                                                      AMEC THERMASOL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AMEC THERMASOL FCH404005T-V2
                                                                                                      ManufacturerAMEC THERMASOL
                                                                                                      Manufacturer Part NoFCH404005T-V2
                                                                                                      Order Code4138606
                                                                                                      Product RangeFCH Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      AMEC THERMASOL
                                                                                                      ManufacturerAMEC THERMASOL
                                                                                                      Manufacturer Part NoFCH404005T-V2
                                                                                                      Order Code4138606
                                                                                                      Product RangeFCH Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Thermal Resistance6W/m.K
                                                                                                      Packages Cooled-
                                                                                                      External Width - Metric40mm
                                                                                                      External Height - Metric5.25mm
                                                                                                      External Length - Metric40mm
                                                                                                      External Diameter - Metric-
                                                                                                      Heat Sink MaterialCeramic
                                                                                                      External Width - Imperial1.57"
                                                                                                      External Height - Imperial0.21"
                                                                                                      External Length - Imperial1.57"
                                                                                                      External Diameter - Imperial-
                                                                                                      Product RangeFCH Series
                                                                                                      SVHCTo Be Advised

                                                                                                      Technical Specifications

                                                                                                      Thermal Resistance

                                                                                                      6W/m.K

                                                                                                      External Width - Metric

                                                                                                      40mm

                                                                                                      External Length - Metric

                                                                                                      40mm

                                                                                                      Heat Sink Material

                                                                                                      Ceramic

                                                                                                      External Height - Imperial

                                                                                                      0.21"

                                                                                                      External Diameter - Imperial

                                                                                                      -

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Packages Cooled

                                                                                                      -

                                                                                                      External Height - Metric

                                                                                                      5.25mm

                                                                                                      External Diameter - Metric

                                                                                                      -

                                                                                                      External Width - Imperial

                                                                                                      1.57"

                                                                                                      External Length - Imperial

                                                                                                      1.57"

                                                                                                      Product Range

                                                                                                      FCH Series

                                                                                                      Technical Docs (3)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      EOL Notices EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:76169990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.01
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.