Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Heat Sinks
                                                                                                      4. Natural Convection Heat Sinks
                                                                                                      Print Page

                                                                                                      MA-102-55E

                                                                                                      Heat Sink, 5.2 °C/W, TO-247, TO-264, 34.1 mm, 38.6 mm, 55 mm

                                                                                                      OHMITE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      OHMITE MA-102-55E
                                                                                                      ManufacturerOHMITE
                                                                                                      Manufacturer Part NoMA-102-55E
                                                                                                      Order Code4037120
                                                                                                      Product RangeM Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      OHMITE
                                                                                                      ManufacturerOHMITE
                                                                                                      Manufacturer Part NoMA-102-55E
                                                                                                      Order Code4037120
                                                                                                      Product RangeM Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Thermal Resistance5.2°C/W
                                                                                                      Packages CooledTO-247, TO-264
                                                                                                      External Width - Metric34.1mm
                                                                                                      External Height - Metric38.6mm
                                                                                                      External Length - Metric55mm
                                                                                                      External Diameter - Metric-
                                                                                                      Heat Sink MaterialAluminium Alloy
                                                                                                      External Width - Imperial1.34"
                                                                                                      External Height - Imperial1.52"
                                                                                                      External Length - Imperial2.17"
                                                                                                      External Diameter - Imperial-
                                                                                                      Product RangeM Series
                                                                                                      SVHCNo SVHC (15-Jan-2018)

                                                                                                      Technical Specifications

                                                                                                      Thermal Resistance

                                                                                                      5.2°C/W

                                                                                                      External Width - Metric

                                                                                                      34.1mm

                                                                                                      External Length - Metric

                                                                                                      55mm

                                                                                                      Heat Sink Material

                                                                                                      Aluminium Alloy

                                                                                                      External Height - Imperial

                                                                                                      1.52"

                                                                                                      External Diameter - Imperial

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jan-2018)

                                                                                                      Packages Cooled

                                                                                                      TO-247, TO-264

                                                                                                      External Height - Metric

                                                                                                      38.6mm

                                                                                                      External Diameter - Metric

                                                                                                      -

                                                                                                      External Width - Imperial

                                                                                                      1.34"

                                                                                                      External Length - Imperial

                                                                                                      2.17"

                                                                                                      Product Range

                                                                                                      M Series

                                                                                                      Technical Docs (2)

                                                                                                      EOL Notices EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:76169990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (15-Jan-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.063
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.