Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Heat Sinks
                                                                                                      4. Natural Convection Heat Sinks
                                                                                                      Print Page

                                                                                                      M48118B011000G

                                                                                                      Heat Sink, TO-126, TO-220, TO-247, 38.5 mm, 22 mm, 30.15 mm

                                                                                                      BOYD
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BOYD M48118B011000G
                                                                                                      ManufacturerBOYD
                                                                                                      Manufacturer Part NoM48118B011000G
                                                                                                      Order Code3264756
                                                                                                      Product RangeMax Clip M48
                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 9 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.449.200
                                                                                                      5+Rs.393.050
                                                                                                      10+Rs.325.670
                                                                                                      20+Rs.291.980
                                                                                                      50+Rs.282.850
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.449.20
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      BOYD
                                                                                                      ManufacturerBOYD
                                                                                                      Manufacturer Part NoM48118B011000G
                                                                                                      Order Code3264756
                                                                                                      Product RangeMax Clip M48
                                                                                                      Thermal Resistance-
                                                                                                      Packages CooledTO-126, TO-220, TO-247
                                                                                                      External Width - Metric38.5mm
                                                                                                      External Height - Metric22mm
                                                                                                      External Length - Metric30.15mm
                                                                                                      External Diameter - Metric-
                                                                                                      Heat Sink MaterialAluminium Alloy
                                                                                                      External Width - Imperial1.52"
                                                                                                      External Height - Imperial0.87"
                                                                                                      External Length - Imperial1.19"
                                                                                                      External Diameter - Imperial-
                                                                                                      Product RangeMax Clip M48
                                                                                                      SVHCNo SVHC (17-Dec-2015)

                                                                                                      Technical Specifications

                                                                                                      Thermal Resistance

                                                                                                      -

                                                                                                      External Width - Metric

                                                                                                      38.5mm

                                                                                                      External Length - Metric

                                                                                                      30.15mm

                                                                                                      Heat Sink Material

                                                                                                      Aluminium Alloy

                                                                                                      External Height - Imperial

                                                                                                      0.87"

                                                                                                      External Diameter - Imperial

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2015)

                                                                                                      Packages Cooled

                                                                                                      TO-126, TO-220, TO-247

                                                                                                      External Height - Metric

                                                                                                      22mm

                                                                                                      External Diameter - Metric

                                                                                                      -

                                                                                                      External Width - Imperial

                                                                                                      1.52"

                                                                                                      External Length - Imperial

                                                                                                      1.19"

                                                                                                      Product Range

                                                                                                      Max Clip M48

                                                                                                      Technical Docs (1)

                                                                                                      Drawing EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Hong Kong
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85469090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Dec-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.05
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.