Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoR2A-CT4-38E
Order Code4037129
Product RangeR2 Series
Technical Datasheet
Thermal Resistance8.6°C/W
Packages CooledTO-247
External Width - Metric35.2mm
External Height - Metric38mm
External Length - Metric22mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.38"
External Height - Imperial1.5"
External Length - Imperial0.87"
External Diameter - Imperial-
Product RangeR2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
8.6°C/W
External Width - Metric
35.2mm
External Length - Metric
22mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-247
External Height - Metric
38mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
0.87"
Product Range
R2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029