Natural Convection Heat Sinks:
1,264 Products FoundFind a huge range of Natural Convection Heat Sinks at element14 India. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Boyd, Wakefield Thermal, Multicomp Pro & H S Marston
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
For Use With
Accessory Type
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Rs.94.750 50+ Rs.68.650 100+ Rs.64.200 250+ Rs.60.320 | Min: 10 / Mult: 10 | 50°C/W | DIP | 19mm | 4.8mm | - | - | 6.3mm | - | Aluminium | 0.75" | 0.19" | 0.25" | - | - | |||||
Each | 1+ Rs.420.190 5+ Rs.417.560 10+ Rs.414.920 20+ Rs.403.210 50+ Rs.388.540 | Min: 1 / Mult: 1 | 21°C/W | TO-126 | 22mm | 19mm | - | - | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
Each | 1+ Rs.171.080 15+ Rs.150.510 25+ Rs.135.080 100+ Rs.124.530 150+ Rs.114.100 More Pricing... | Min: 1 / Mult: 1 | 8.8°C/W | TO-220 | 34.53mm | 50mm | - | - | 12.53mm | - | - | 1.36" | 1.97" | 0.49" | - | - | |||||
Each | 1+ Rs.1,179.420 5+ Rs.1,105.760 10+ Rs.1,008.930 20+ Rs.1,004.890 50+ Rs.1,000.850 | Min: 1 / Mult: 1 | 12.9°C/W | TO-218, TO-220 | 16.26mm | 38.1mm | - | - | 16.26mm | - | Aluminium | 0.64" | 1.5" | 0.64" | - | - | |||||
Each | 1+ Rs.2,095.630 10+ Rs.2,035.310 50+ Rs.1,853.040 | Min: 1 / Mult: 1 | - | TO-218, TO-220, TO-251, TO-262, TO-273 | 30mm | 45mm | - | - | 150mm | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ Rs.628.780 3+ Rs.485.600 10+ Rs.400.890 25+ Rs.363.910 100+ Rs.329.300 | Min: 1 / Mult: 1 | - | - | 25mm | 7mm | - | - | 25mm | - | Aluminium Alloy | 0.98" | 0.28" | 0.98" | - | - | ||||
FISCHER ELEKTRONIK | Each | 1+ Rs.2,095.050 5+ Rs.1,587.610 10+ Rs.1,396.700 20+ Rs.1,204.560 50+ Rs.1,120.810 | Min: 1 / Mult: 1 | 1.4°C/W | - | 160mm | 40mm | - | - | 50mm | - | Aluminium | 6.3" | 1.57" | 1.97" | - | - | ||||
Each | 1+ Rs.129.970 5+ Rs.127.360 10+ Rs.124.770 20+ Rs.123.140 | Min: 1 / Mult: 1 | 26°C/W | TO-220 | 15mm | 12.7mm | - | - | 15.24mm | - | Aluminium | 0.59" | 0.5" | 0.6" | - | - | |||||
Each | 1+ Rs.6,592.490 3+ Rs.6,146.510 5+ Rs.5,750.020 10+ Rs.5,359.770 15+ Rs.5,072.180 More Pricing... | Min: 1 / Mult: 1 | 0.36°C/W | - | 150mm | 40mm | - | - | 300mm | - | Aluminium Alloy | 5.91" | 1.58" | 11.82" | - | - | |||||
1773354 RoHS | Each | 1+ Rs.343.990 10+ Rs.300.990 25+ Rs.249.400 50+ Rs.223.590 100+ Rs.206.390 | Min: 1 / Mult: 1 | 6.26°C/W | TO-218, TO-247 | 35mm | 35mm | - | - | 22mm | - | - | 1.38" | 1.38" | 0.87" | - | - | ||||
Each | 1+ Rs.553.960 5+ Rs.509.660 10+ Rs.452.440 20+ Rs.420.390 50+ Rs.413.930 | Min: 1 / Mult: 1 | 3.35K/W | - | 42mm | 35mm | - | - | 84mm | - | Aluminium | 1.65" | 1.38" | 3.31" | - | - | |||||
Each | 1+ Rs.163.760 10+ Rs.159.890 25+ Rs.148.820 50+ Rs.141.840 100+ Rs.135.900 | Min: 1 / Mult: 1 | 19°C/W | TO-218, TO-229, TO-247, TO-248 | 20mm | 9mm | - | - | 27mm | - | Copper | 0.79" | 0.35" | 1.06" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ Rs.932.750 5+ Rs.923.420 10+ Rs.914.080 20+ Rs.895.980 50+ Rs.877.880 | Min: 1 / Mult: 1 | 2.4°C/W | TO-3 | 97mm | 25mm | - | - | 50mm | - | Aluminium | 3.82" | 0.98" | 1.97" | - | - | ||||
Each | 1+ Rs.117.890 20+ Rs.91.620 75+ Rs.76.180 250+ Rs.69.460 1000+ Rs.63.100 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.81.400 10+ Rs.79.240 25+ Rs.77.220 50+ Rs.76.230 100+ Rs.75.280 | Min: 1 / Mult: 1 | 13°C/W | DIP | 19mm | 4.8mm | - | - | 33mm | - | Aluminium | 0.75" | 0.19" | 1.3" | - | - | |||||
Each | 1+ Rs.228.310 10+ Rs.222.970 25+ Rs.208.140 50+ Rs.198.420 100+ Rs.190.190 | Min: 1 / Mult: 1 | 7.93°C/W | BGA | 45mm | 10mm | - | - | 45mm | - | Aluminium | 1.77" | 0.39" | 1.77" | - | - | |||||
Each | 1+ Rs.271.320 5+ Rs.255.780 10+ Rs.240.240 20+ Rs.224.670 50+ Rs.206.950 | Min: 1 / Mult: 1 | 14°C/W | TO-3 | 40mm | 12.7mm | - | - | 27mm | - | Aluminium | 1.57" | 0.5" | 1.06" | - | - | |||||
Each | 1+ Rs.169.120 10+ Rs.147.980 25+ Rs.122.610 50+ Rs.109.930 100+ Rs.101.470 | Min: 1 / Mult: 1 | 24.4°C/W | TO-220 | 13.21mm | 12.7mm | - | - | 19.05mm | - | Aluminium | 0.52" | 0.5" | 0.75" | - | - | |||||
BOYD | Each | 1+ Rs.857.170 5+ Rs.840.030 10+ Rs.822.890 20+ Rs.805.740 50+ Rs.788.600 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.883.380 5+ Rs.772.960 10+ Rs.640.450 20+ Rs.624.440 50+ Rs.608.420 | Min: 1 / Mult: 1 | 4.5°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | 45mm | - | - | 50mm | - | Aluminium | 1.18" | 1.77" | 1.97" | - | - | |||||
Each | 10+ Rs.85.090 50+ Rs.82.370 100+ Rs.79.650 250+ Rs.78.050 | Min: 10 / Mult: 10 | 74°C/W | PLCC-20, TQFP-32, TQFP-42, TQFP-44, TQFP-48 | 8mm | 6mm | - | - | 8mm | - | Aluminium | 0.31" | 0.24" | 0.31" | - | - | |||||
Each | 1+ Rs.20,537.350 | Min: 1 / Mult: 1 | 0.005°C/W | - | 127mm | 17.4mm | - | - | 305mm | - | Aluminum | 5" | 0.69" | 12" | - | - | |||||
Each | 1+ Rs.219.260 10+ Rs.191.840 25+ Rs.176.720 50+ Rs.161.600 100+ Rs.158.370 | Min: 1 / Mult: 1 | 25°C/W | TO-252 | 13mm | 10mm | - | - | 14.8mm | - | Copper | 0.51" | 0.39" | 0.58" | - | - | |||||
Each | 1+ Rs.294.430 3+ Rs.229.620 10+ Rs.190.740 25+ Rs.173.060 100+ Rs.157.740 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.818.760 5+ Rs.799.430 10+ Rs.744.070 20+ Rs.709.200 50+ Rs.679.500 | Min: 1 / Mult: 1 | 3.4°C/W | - | 100mm | 15mm | - | - | 100mm | - | Aluminium | 3.94" | 0.59" | 3.94" | - | - |