Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. HVAC
                                                                                                      4. HVAC - Cooling
                                                                                                      5. Desk Fans
                                                                                                      Print Page

                                                                                                      PEL01918-EU

                                                                                                      Fan, Desk, 9", 22 W, 240 VAC, EU, 370 mm x 270 mm x 210 mm

                                                                                                      PRO ELEC
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      PRO ELEC PEL01918-EU
                                                                                                      ManufacturerPRO ELEC
                                                                                                      Manufacturer Part NoPEL01918-EU
                                                                                                      Order Code3287465
                                                                                                      Product RangePro Elec 9" Desk Fans
                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      PRO ELEC
                                                                                                      ManufacturerPRO ELEC
                                                                                                      Manufacturer Part NoPEL01918-EU
                                                                                                      Order Code3287465
                                                                                                      Product RangePro Elec 9" Desk Fans
                                                                                                      Supply Voltage240V
                                                                                                      Power Rating-
                                                                                                      Diameter-
                                                                                                      External Height-
                                                                                                      Product RangePro Elec 9" Desk Fans
                                                                                                      Plug TypeEU
                                                                                                      SVHCTo Be Advised

                                                                                                      Technical Specifications

                                                                                                      Supply Voltage

                                                                                                      240V

                                                                                                      Diameter

                                                                                                      -

                                                                                                      Product Range

                                                                                                      Pro Elec 9" Desk Fans

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Power Rating

                                                                                                      -

                                                                                                      External Height

                                                                                                      -

                                                                                                      Plug Type

                                                                                                      EU

                                                                                                      Technical Docs (1)

                                                                                                      Operating Instructions EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.564
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.