Peltier Elements - Thermoelectric Modules:
166 Products FoundFind a huge range of Peltier Elements - Thermoelectric Modules at element14 India. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,264.690 3+ Rs.2,824.430 10+ Rs.2,585.800 25+ Rs.2,361.500 100+ Rs.2,263.660 | Min: 1 / Mult: 1 | - | 32.5W | 3A | 15.7V | 30mm | 30mm | 3.85mm | 77°C | - | 4ohm | 22 AWG Red & Black | |||||
Each | 1+ Rs.2,508.330 3+ Rs.2,171.870 10+ Rs.1,988.130 25+ Rs.1,815.140 100+ Rs.1,741.160 | Min: 1 / Mult: 1 | - | 5.4W | 2.5A | 3.6V | 10mm | 10mm | 2.5mm | 72.9°C | - | 1.34ohm | 30 AWG Solid Bare | |||||
MULTICOMP PRO | Each | 1+ Rs.2,667.660 3+ Rs.2,092.580 10+ Rs.1,754.930 25+ Rs.1,605.790 100+ Rs.1,467.390 | Min: 1 / Mult: 1 | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ Rs.3,504.740 3+ Rs.3,033.380 10+ Rs.2,777.670 25+ Rs.2,537.270 100+ Rs.2,433.570 | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7V | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.4,576.830 5+ Rs.4,487.610 10+ Rs.4,372.550 20+ Rs.4,239.550 | Min: 1 / Mult: 1 | 1 Stage | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
3267536 RoHS | Each | 1+ Rs.16,846.430 | Min: 1 / Mult: 1 | - | 23.9W | 1.5A | 30VDC | 122mm | 230mm | 84mm | - | DT-AR | - | - | ||||
Each | 1+ Rs.21,121.500 | Min: 1 / Mult: 1 | - | 37W | 2.4A | 30VDC | 400mm | 189.5mm | 153mm | - | AR-AR | - | - | |||||
Each | 1+ Rs.3,984.150 3+ Rs.3,732.400 10+ Rs.3,514.070 25+ Rs.3,384.010 | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7V | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
Each | 1+ Rs.11,288.370 3+ Rs.10,623.820 10+ Rs.9,511.820 | Min: 1 / Mult: 1 | - | 40W | 3.8A | 18VDC | 208.2mm | 162mm | 102.2mm | - | AR-AR | - | - | |||||
Each | 1+ Rs.6,164.890 3+ Rs.5,827.240 10+ Rs.5,265.280 | Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.36,020.730 | Min: 1 / Mult: 1 | - | 59.3W | 3.95A | 30VDC | 122mm | 230mm | 150.7mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.4,767.000 5+ Rs.4,674.080 10+ Rs.4,554.240 20+ Rs.4,415.710 | Min: 1 / Mult: 1 | 2 Stage | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Rs.8,033.030 3+ Rs.7,593.970 10+ Rs.6,861.390 | Min: 1 / Mult: 1 | 1 Stage | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Rs.3,395.550 | Min: 1 / Mult: 1 | 1 Stage | 19.6W | 2A | 15.7V | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.2,619.990 5+ Rs.2,568.920 10+ Rs.2,503.050 20+ Rs.2,426.910 50+ Rs.2,367.250 | Min: 1 / Mult: 1 | 1 Stage | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.13,172.400 5+ Rs.12,915.640 10+ Rs.12,584.470 | Min: 1 / Mult: 1 | 3 Stage | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.22,636.270 | Min: 1 / Mult: 1 | - | 48.4W | 5.725A | 15VDC | 122mm | 160mm | 84mm | - | DT-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.4,013.800 5+ Rs.3,935.560 10+ Rs.3,834.650 20+ Rs.3,718.010 | Min: 1 / Mult: 1 | 1 Stage | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.4,903.040 5+ Rs.4,807.470 10+ Rs.4,684.200 20+ Rs.4,541.720 | Min: 1 / Mult: 1 | 1 Stage | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ Rs.12,223.710 3+ Rs.11,504.260 10+ Rs.10,300.410 | Min: 1 / Mult: 1 | - | 52.5W | 5A | 18VDC | 276mm | 133mm | 97.5mm | - | DT-AR | - | - | |||||
Each | 1+ Rs.6,620.450 3+ Rs.6,230.300 10+ Rs.5,578.860 | Min: 1 / Mult: 1 | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
Each | 1+ Rs.12,489.110 3+ Rs.11,806.650 10+ Rs.10,666.040 | Min: 1 / Mult: 1 | 1 Stage | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Rs.5,761.210 3+ Rs.5,398.500 10+ Rs.5,082.330 25+ Rs.4,892.620 | Min: 1 / Mult: 1 | 1 Stage | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.5,957.520 5+ Rs.5,841.390 10+ Rs.5,691.610 | Min: 1 / Mult: 1 | 2 Stage | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.5,312.510 5+ Rs.5,208.960 10+ Rs.5,075.390 20+ Rs.4,921.010 | Min: 1 / Mult: 1 | 2 Stage | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped |