Peltier Elements - Thermoelectric Modules:

166 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at element14 India. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3267547

RoHS

Each
1+
Rs.2,636.750
3+
Rs.2,254.950
10+
Rs.2,047.550
25+
Rs.1,853.110
100+
Rs.1,769.450
Min: 1 / Mult: 1
1 Stage
54.7W
5A
19.4VDC
40mm
40mm
3.6mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
2466919

RoHS

Each
1+
Rs.27,242.360
Min: 1 / Mult: 1
-
39.6W
9.05A
15VDC
122mm
160mm
148.85mm
-
AR-AR
-
-
2484939

RoHS

Each
1+
Rs.3,464.790
5+
Rs.3,397.250
10+
Rs.3,310.140
20+
Rs.3,209.460
Min: 1 / Mult: 1
1 Stage
6W
2.5A
3.6VDC
16mm
16mm
3.9mm
65°C
APHC
1.2ohm
100mm, UL-Style 1569, Unstripped
2466907

RoHS

Each
1+
Rs.2,930.180
5+
Rs.2,873.060
10+
Rs.2,799.390
20+
Rs.2,714.240
Min: 1 / Mult: 1
1 Stage
43.8W
4A
19.5VDC
40mm
40mm
4.2mm
69°C
APH
-
100mm, UL-Style 1569, Unstripped
1639758

RoHS

MULTICOMP PRO
Each
1+
Rs.3,947.190
3+
Rs.3,697.840
10+
Rs.3,481.880
25+
Rs.3,351.830
Min: 1 / Mult: 1
1 Stage
44W
8.5A
8.8VDC
30mm
30mm
3.8mm
70°C
MCPF
0.86ohm
UL-Style 1569, Unstripped
2484940

RoHS

Each
1+
Rs.3,174.710
5+
Rs.3,112.830
10+
Rs.3,033.010
20+
Rs.2,940.760
Min: 1 / Mult: 1
1 Stage
39W
7.4A
8.2VDC
30mm
30mm
3.5mm
65°C
APHC
0.9ohm
100mm, UL-Style 1569, Unstripped
2484936

RoHS

Each
1+
Rs.2,880.040
5+
Rs.2,823.900
10+
Rs.2,751.500
20+
Rs.2,667.800
Min: 1 / Mult: 1
1 Stage
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.6mm
65°C
APHC
1.92ohm
100mm, 20 AWG, PTFE Insulated
2484935

RoHS

Each
1+
Rs.6,980.190
5+
Rs.6,844.130
10+
Rs.6,668.640
Min: 1 / Mult: 1
1 Stage
5.2W
1.8A
4.4VDC
8.8mm
11mm
2.16mm
64°C
APHC
2.1ohm
100mm, UL-Style 1569, Unstripped
2519559

RoHS

Each
1+
Rs.5,795.210
5+
Rs.5,685.970
10+
Rs.5,546.850
20+
Rs.5,370.050
Min: 1 / Mult: 1
1 Stage
7.4W
800mA
15.5VDC
15mm
15mm
3mm
74°C
APHC
-
100mm, UL-Style 1569, Unstripped
2484933

RoHS

Each
1+
Rs.4,323.480
5+
Rs.4,239.210
10+
Rs.4,130.510
20+
Rs.4,004.870
Min: 1 / Mult: 1
1 Stage
71W
7.4A
14.7VDC
40mm
44mm
3.5mm
66°C
APHC
1.6ohm
100mm, UL-Style 1569, Unstripped
2484937

RoHS

Each
1+
Rs.2,329.710
5+
Rs.2,284.300
10+
Rs.2,225.730
20+
Rs.2,158.030
50+
Rs.2,104.980
Min: 1 / Mult: 1
1 Stage
9W
3.7A
3.6VDC
16mm
16mm
3.6mm
65°C
APHC
0.8ohm
100mm, UL-Style 1569, Unstripped
3267522

RoHS

Each
1+
Rs.2,680.420
3+
Rs.2,292.730
10+
Rs.2,081.790
25+
Rs.1,883.820
100+
Rs.1,798.980
Min: 1 / Mult: 1
1 Stage
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3267521

RoHS

Each
1+
Rs.2,776.880
3+
Rs.2,404.500
10+
Rs.2,200.640
25+
Rs.2,010.920
100+
Rs.1,928.430
Min: 1 / Mult: 1
1 Stage
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3267524

RoHS

Each
1+
Rs.3,220.570
3+
Rs.2,754.070
10+
Rs.2,501.120
25+
Rs.2,263.700
100+
Rs.2,161.090
Min: 1 / Mult: 1
1 Stage
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
3267530

RoHS

Each
1+
Rs.4,219.880
3+
Rs.3,653.070
10+
Rs.3,344.330
25+
Rs.3,054.440
100+
Rs.2,929.530
Min: 1 / Mult: 1
1 Stage
29W
3.1A
16VDC
30mm
30mm
3.4mm
72°C
MPETH
4ohm
UL-Style 1213, Unstripped
3267516

RoHS

Each
1+
Rs.2,343.100
3+
Rs.1,809.280
10+
Rs.1,495.830
25+
Rs.1,357.950
100+
Rs.1,228.330
Min: 1 / Mult: 1
1 Stage
6.8W
5.1A
2.2VDC
15mm
15mm
3.65mm
74°C
MPETH
0.35ohm
UL-Style 1213, Unstripped
3018640

RoHS

Each
1+
Rs.1,510.880
5+
Rs.1,478.900
10+
Rs.1,425.350
20+
Rs.1,410.780
50+
Rs.1,396.200
Min: 1 / Mult: 1
-
21.4W
2.5A
-
30mm
-
-
67°C
-
-
150mm, 24 AWG, PVC Insulated
4566521

RoHS

Each
1+
Rs.30,451.810
Min: 1 / Mult: 1
-
105W
5.8A
30V
-
300mm
-
-
-
-
-
4568378

RoHS

Each
1+
Rs.2,859.010
3+
Rs.2,242.170
10+
Rs.1,878.270
25+
Rs.1,720.780
100+
Rs.1,570.440
Min: 1 / Mult: 1
-
68.1W
7A
15.4V
40mm
40mm
3.7mm
67°C
-
-
Red & Black
4566519

RoHS

Each
1+
Rs.66,409.870
Min: 1 / Mult: 1
-
250W
7.5A
52.8V
-
400mm
183.5mm
-
-
-
-
4568375

RoHS

Each
1+
Rs.2,873.040
3+
Rs.2,486.470
10+
Rs.2,276.480
25+
Rs.2,078.420
100+
Rs.1,992.520
Min: 1 / Mult: 1
-
75.4W
8.3A
15.4V
30mm
30mm
2.7mm
66°C
-
-
Red & Black
4568372

RoHS

Each
1+
Rs.2,836.260
3+
Rs.2,224.190
10+
Rs.1,863.880
25+
Rs.1,706.390
100+
Rs.1,558.440
Min: 1 / Mult: 1
-
31.9W
3.2A
15.4V
30mm
30mm
3.6mm
67°C
-
-
Red & Black
4566511

RoHS

Each
1+
Rs.34,604.660
Min: 1 / Mult: 1
-
101.5W
8.05A
30V
153mm
300mm
164mm
-
-
-
-
4566514

RoHS

Each
1+
Rs.9,444.140
3+
Rs.8,886.960
10+
Rs.7,956.330
Min: 1 / Mult: 1
-
20.4W
4.025A
15VDC
66.5mm
98.8mm
80mm
-
-
-
-
4566512

RoHS

Each
1+
Rs.45,150.830
Min: 1 / Mult: 1
-
144.18W
11.61A
28V
180mm
300mm
174.6mm
-
-
-
-
126-150 of 166 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY