Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules
                      Print Page

                      APH-199-17-13-E

                      Thermoelectric Peltier Cooler Module, Single Stage, 150 W, 11 A, 24.1 VDC, 50mm x 50mm x 3.7mm

                      EUROPEAN THERMODYNAMICS APH-199-17-13-E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEUROPEAN THERMODYNAMICS
                      Manufacturer Part NoAPH-199-17-13-E
                      Order Code2466911
                      Product RangeAPH
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.4,903.040
                      5+Rs.4,807.470
                      10+Rs.4,684.200
                      20+Rs.4,541.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,903.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEUROPEAN THERMODYNAMICS
                      Manufacturer Part NoAPH-199-17-13-E
                      Order Code2466911
                      Product RangeAPH
                      Technical Datasheet

                      Data Sheet

                      No. of Stages1 Stage
                      Cooling Power Pc150W
                      Current Max @ Diff Temperature Max11A
                      Voltage Max @ Diff Temperature Max24.1VDC
                      Length50mm
                      Width50mm
                      Depth3.7mm
                      Temperature Difference Max68°C
                      Product RangeAPH
                      Internal Resistance-
                      Lead Wires100mm, UL-Style 1569, Unstripped
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The APH-199-17-13-E is a Thermoelectric (Peltier) Cooler Module with 150W power rating. This type of module can be bonded using heat sink bonder. Modules available for up to 150°C continuous operation and up to 200°C short term operation. Wide variety of finishes available for specific operating ranges or regimes. Standard devices cover a wide range of pellet geometries. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power. Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.

                      • High temperature
                      • Bespoke designs available
                      • Maximum delta T performance up to 76°C

                      Applications

                      Thermal Management

                      Technical Specifications

                      No. of Stages

                      1 Stage

                      Current Max @ Diff Temperature Max

                      11A

                      Length

                      50mm

                      Depth

                      3.7mm

                      Product Range

                      APH

                      Lead Wires

                      100mm, UL-Style 1569, Unstripped

                      Cooling Power Pc

                      150W

                      Voltage Max @ Diff Temperature Max

                      24.1VDC

                      Width

                      50mm

                      Temperature Difference Max

                      68°C

                      Internal Resistance

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.048
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.