MPET Peltier Elements - Thermoelectric Modules:
5 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,683.360 3+ Rs.4,387.470 10+ Rs.4,130.940 25+ Rs.3,977.030 | Min: 1 / Mult: 1 | 1 Stage | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ Rs.2,217.890 3+ Rs.1,919.760 10+ Rs.1,757.140 25+ Rs.1,605.120 100+ Rs.1,539.130 | Min: 1 / Mult: 1 | 1 Stage | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ Rs.3,100.600 3+ Rs.2,651.630 10+ Rs.2,407.700 25+ Rs.2,179.090 100+ Rs.2,080.110 | Min: 1 / Mult: 1 | 1 Stage | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ Rs.2,680.420 3+ Rs.2,292.730 10+ Rs.2,081.790 25+ Rs.1,883.820 100+ Rs.1,798.980 | Min: 1 / Mult: 1 | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ Rs.2,776.880 3+ Rs.2,404.500 10+ Rs.2,200.640 25+ Rs.2,010.920 100+ Rs.1,928.430 | Min: 1 / Mult: 1 | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped |