Peltier Elements - Thermoelectric Modules:
2 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.4,639.870 5+ Rs.4,570.490 10+ Rs.4,455.650 20+ Rs.4,316.150 | Min: 1 / Mult: 1 | 1 Stage | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ Rs.4,554.480 5+ Rs.4,486.370 10+ Rs.4,373.640 20+ Rs.4,236.710 | Min: 1 / Mult: 1 | 1 Stage | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped |