Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermally Conductive Materials
                                                                                                    Print Page

                                                                                                    SP400-0.007-00-1212-NA

                                                                                                    Thermal Insulator, SIL-PAD 400, Silicone Rubber/Fibreglass, Grey, 177.8 µm TH, TO-220

                                                                                                    BERGQUIST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BERGQUIST SP400-0.007-00-1212-NA
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoSP400-0.007-00-1212-NA
                                                                                                    Order Code8783616
                                                                                                    Product RangeSil-Pad Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    260 In Stock

                                                                                                    Need more?

                                                                                                    260 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.6,255.370
                                                                                                    5+Rs.5,473.450
                                                                                                    10+Rs.4,627.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.6,255.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    BERGQUIST
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoSP400-0.007-00-1212-NA
                                                                                                    Order Code8783616
                                                                                                    Product RangeSil-Pad Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Conductivity0.9W/m.K
                                                                                                    Conductive MaterialSilicone, Fibreglass
                                                                                                    Thickness177.8µm
                                                                                                    Thermal Impedance1.82°C/W
                                                                                                    Dielectric Strength-
                                                                                                    External Length19.05mm
                                                                                                    External Width12.7mm
                                                                                                    Product RangeSil-Pad Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    SIL PAD TSP 900 is a silicone-based, thermally-conductive and electrically-insulating thermal interface solution provides excellent cut-through resistance. It is flame-retardant, has excellent mechanical and physical characteristics, and its thermal resistance only improves with age. Ideal for electrically isolating power sources from heat sinks.

                                                                                                    • Suitable for a variety of different packages
                                                                                                    • Clean, grease-free and flexible
                                                                                                    • 0.45°C/W thermal resistance
                                                                                                    • Electrically isolating to 3.5KV (min)
                                                                                                    • Silicon rubber/fibreglass
                                                                                                    • -60℃ to +180℃ operating temperature
                                                                                                    • 0.18mm thickness

                                                                                                    Technical Specifications

                                                                                                    Thermal Conductivity

                                                                                                    0.9W/m.K

                                                                                                    Thickness

                                                                                                    177.8µm

                                                                                                    Dielectric Strength

                                                                                                    -

                                                                                                    External Width

                                                                                                    12.7mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Conductive Material

                                                                                                    Silicone, Fibreglass

                                                                                                    Thermal Impedance

                                                                                                    1.82°C/W

                                                                                                    External Length

                                                                                                    19.05mm

                                                                                                    Product Range

                                                                                                    Sil-Pad Series

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.137403
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.