Crystals:

8 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9509682

RoHS

Each
1+
Rs.10.530
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
12.5pF
20ppm
-
-10°C
60°C
1641087

RoHS

Each
1+
Rs.34.060
50+
Rs.30.040
100+
Rs.29.150
250+
Rs.28.370
500+
Rs.26.690
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
12.5pF
20ppm
MH32768
-40°C
85°C
2449410

RoHS

Each
1+
Rs.200.400
5+
Rs.175.350
10+
Rs.145.290
20+
Rs.130.260
40+
Rs.120.240
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
12.5pF
15ppm
WATCH Series
-10°C
60°C
4228873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.21.800
50+
Rs.16.410
100+
Rs.14.580
250+
Rs.13.840
500+
Rs.13.100
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
12.5pF
15ppm
WATCH-3X8 Series
-40°C
85°C
4228872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.20.930
50+
Rs.15.450
100+
Rs.13.710
250+
Rs.13.190
500+
Rs.12.660
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
12.5pF
20ppm
WATCH-3X8 Series
-40°C
85°C
4228873RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
Rs.14.580
250+
Rs.13.840
500+
Rs.13.100
1000+
Rs.11.750
Min: 100 / Mult: 1
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
12.5pF
15ppm
WATCH-3X8 Series
-40°C
85°C
4228872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.20.930
50+
Rs.15.450
100+
Rs.13.710
250+
Rs.13.190
500+
Rs.12.660
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
12.5pF
20ppm
WATCH-3X8 Series
-40°C
85°C
1457086

RoHS

Each
1+
Rs.15.750
10+
Rs.13.300
100+
Rs.12.350
500+
Rs.11.930
1000+
Rs.11.500
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
12.5pF
20ppm
-
-20°C
70°C
1-8 of 8 items
of 1 page(s)